Helukabel MEGAFLEX 500-C Cable, 5 Cores, 1mm², Unscreened, Grey Polymer Sheath
- RS Stock No.:
- 675-267
- Mfr. Part No.:
- 13398
- Manufacturer:
- Helukabel
Subtotal (1 reel of 100 metres)*
€716.57
(exc. VAT)
€881.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €716.57 | €7.166 |
*price indicative
- RS Stock No.:
- 675-267
- Mfr. Part No.:
- 13398
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | MEGAFLEX 500-C | |
| Product Type | Cable | |
| Number of Cores | 5 | |
| Conductor Material | Copper | |
| Jacket Material | Polymer | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 7.3mm | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | -30°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | DIN VDE 0295 Class 5, IEC 60228 Class 5 | |
| Maximum Operating Temperature | 80°C | |
| Hazardous Area Certification | EAC | |
| Cable CSA | 1mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series MEGAFLEX 500-C | ||
Product Type Cable | ||
Number of Cores 5 | ||
Conductor Material Copper | ||
Jacket Material Polymer | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 7.3mm | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature -30°C | ||
Conductor Type Stranded | ||
Standards/Approvals DIN VDE 0295 Class 5, IEC 60228 Class 5 | ||
Maximum Operating Temperature 80°C | ||
Hazardous Area Certification EAC | ||
Cable CSA 1mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Control and connection cable designed specifically for both fixed installations and flexible applications. With a temperature range suitable for flexible use from -30°C to +80°C, this Halogen free cable is engineered to withstand heavy mechanical loads in a variety of environments, including dry, damp, and wet conditions. The cables exceptional oil and UV resistance ensures its longevity even in outdoor applications, making it an Ideal choice for sectors such as HVAC technology and machine construction. Its structurally sound design reflects a commitment to safety and reliability, promoting seamless operation across diverse industries.
Halogen free construction minimises toxic emissions in case of fire
Temperature adaptability allows for use in a wide range of environments
Enhanced resistance to oil and weathering effects ensures durability
Suitable for heavy mechanical loads, providing robust performance
Flexible design allows for non-recurring free movement without forced movement control
Ozone-resistant materials extend the cables lifespan
Hydrolysis-resistant attributes enhance reliability in humid conditions
Available with a variety of cores and cross-sections to meet different application needs
Related links
- Helukabel MEGAFLEX 500-C Cable 1mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 1mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 1mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 1mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 1mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 1mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500 Connection Cable 1mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 2.5mm² Grey Polymer Sheath
