Helukabel JZ-HF Cable, 4 Cores, 0.75mm², Screened, Grey PVC Sheath
- RS Stock No.:
- 675-493
- Mfr. Part No.:
- 15947
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€649.78
(exc. VAT)
€799.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €649.78 | €6.498 |
*price indicative
- RS Stock No.:
- 675-493
- Mfr. Part No.:
- 15947
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | JZ-HF | |
| Number of Cores | 4 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 8.7mm | |
| Voltage | 300V, 500V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -10°C | |
| Standards/Approvals | DIN VDE 0295 Class 6, IEC 60228 Class 6 | |
| Maximum Operating Temperature | 80°C | |
| Cable CSA | 0.75mm² | |
| Hazardous Area Certification | EAC | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series JZ-HF | ||
Number of Cores 4 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 8.7mm | ||
Voltage 300V, 500V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -10°C | ||
Standards/Approvals DIN VDE 0295 Class 6, IEC 60228 Class 6 | ||
Maximum Operating Temperature 80°C | ||
Cable CSA 0.75mm² | ||
Hazardous Area Certification EAC | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Flexible drag chain cable designed for reliable performance in dynamic environments. Specifically constructed for use in dry and damp rooms, it provides exceptional electrical transmission while adhering to key safety standards. The copper wire is finely stranded, ensuring flexibility and resilience, making it Ideal for automated systems, robots, and continuously moving machine parts. With a temperature range from -40°C to +80°C, this cable maintains its integrity under varying conditions. The oil resistant PVC outer sheath enhances durability, while the EMC-preferred design promotes interference-free data signal transmission, making it suitable for a variety of applications in electronics and control technology.
Flexible design allows for unrestricted movement without tensile stress
Temperature tolerance from -40°C to +80°C ensures optimal performance in diverse settings
Oil resistant outer sheath offers enhanced longevity and protection against harsh environments
Copper wire is extra finely stranded for superior flexibility and reliability
Meets safety requirements according to DIN VDE and IEC standards
Braided screen of tinned copper wires guarantees interference-free signal transmission
Available in various configurations to suit different installation needs
Related links
- Helukabel JZ-HF Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603 Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 0.75mm² Grey Polyvinyl Chloride Sheath
