Helukabel JZ-HF Cable, 4 Cores, 2.5mm², Screened, Grey PVC Sheath
- RS Stock No.:
- 674-828
- Mfr. Part No.:
- 15926
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€1,339.38
(exc. VAT)
€1,647.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €1,339.38 | €13.394 |
*price indicative
- RS Stock No.:
- 674-828
- Mfr. Part No.:
- 15926
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | JZ-HF | |
| Product Type | Cable | |
| Number of Cores | 4 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 11.8mm | |
| Voltage | 300V, 500V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN VDE 0295 Class 6, IEC 60228 Class 6 | |
| Cable CSA | 2.5mm² | |
| Hazardous Area Certification | EAC | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series JZ-HF | ||
Product Type Cable | ||
Number of Cores 4 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 11.8mm | ||
Voltage 300V, 500V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN VDE 0295 Class 6, IEC 60228 Class 6 | ||
Cable CSA 2.5mm² | ||
Hazardous Area Certification EAC | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Drag chain cable features robust construction with an oil resistant special PVC outer sheath, designed for long-lasting performance in dynamic environments. Engineered for installation in dry and damp conditions, this cable provides exceptional flexibility with its finely stranded copper conductors, ensuring reliable data transmission in automated machinery and robotics. The cable's inner sheath adds an extra layer of protection, making it Ideal for scenarios that demand resilience against mechanical wear and environmental challenges. With its compliance to stringent industry standards, this cable is a dependable solution for modern energy supply systems.
Oil resistant outer sheath ensures durability in challenging environments
Flexible design suitable for both dry and damp installations
Finely stranded copper conductors offer enhanced flexibility
Inner sheath provides additional protection against wear
Meets DIN VDE and IEC standards for quality assurance
Screened construction ensures interference-free data transmission
Can be used in energy supply systems with adherence to assembly instructions
Length marking in metres facilitates precise installation
Related links
- Helukabel JZ-HF Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Connection Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF-CY Flexible Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 2.5mm² Grey Polyvinyl Chloride Sheath
