Helukabel JZ-500 Cable, 8 Cores, 0.5mm², Unscreened, Grey PVC Sheath
- RS Stock No.:
- 675-098
- Mfr. Part No.:
- 10011
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€320.92
(exc. VAT)
€394.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €320.92 | €3.209 |
*price indicative
- RS Stock No.:
- 675-098
- Mfr. Part No.:
- 10011
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | JZ-500 | |
| Number of Cores | 8 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Armoured | No | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 7.4mm | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | 15°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN VDE 0285-525-2-51, DIN EN 50525-2-51 | |
| Cable CSA | 0.5mm² | |
| Hazardous Area Certification | EAC | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series JZ-500 | ||
Number of Cores 8 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Armoured No | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 7.4mm | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature 15°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN VDE 0285-525-2-51, DIN EN 50525-2-51 | ||
Cable CSA 0.5mm² | ||
Hazardous Area Certification EAC | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Flexible cable is expertly designed for applications requiring medium mechanical stress and flexibility in various environments, including dry, damp, and wet locations. With a temperature range spanning from -15°C to +80°C, it ensures reliable performance in diverse conditions. This cable is Ideal for use in machine tools, assembly lines, conveyor systems, and construction sites, offering robust performance without compromising safety. Its construction features a torsion condition permitting limited movement while maintaining durability and resilience for long-lasting use.
Largely resistant to oil, ensuring longevity in challenging environments
Flame retardant properties comply with DIN standards for enhanced safety
Cadmium-free materials that are silicone-free and environmentally friendly
Core insulation MADE from flexible PVC for reliable electrical performance
Conductor design ensures optimal core identification and facilitates installation
Minimal bending radius makes it suitable for drag chains and highly dynamic applications
Available in various configurations, accommodating a range of installation needs
Related links
- Helukabel OZ-500 Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Connection Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Connection Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Connection Cable 0.5mm² Grey Polyvinyl Chloride Sheath
