Helukabel JZ-500 Cable, 6 Cores, 0.5mm², Unscreened, Grey PVC Sheath
- RS Stock No.:
- 675-122
- Mfr. Part No.:
- 10008
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€257.92
(exc. VAT)
€317.24
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €257.92 | €2.579 |
*price indicative
- RS Stock No.:
- 675-122
- Mfr. Part No.:
- 10008
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | JZ-500 | |
| Number of Cores | 6 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Armoured | No | |
| Outside Diameter | 6.7mm | |
| Voltage | 300V, 500V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | 15°C | |
| Standards/Approvals | DIN VDE 0285-525-2-51, DIN EN 50525-2-51 | |
| Maximum Operating Temperature | 80°C | |
| Hazardous Area Certification | EAC | |
| Cable CSA | 0.5mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series JZ-500 | ||
Number of Cores 6 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Armoured No | ||
Outside Diameter 6.7mm | ||
Voltage 300V, 500V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature 15°C | ||
Standards/Approvals DIN VDE 0285-525-2-51, DIN EN 50525-2-51 | ||
Maximum Operating Temperature 80°C | ||
Hazardous Area Certification EAC | ||
Cable CSA 0.5mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Cable is engineered for flexible applications where moderate mechanical stress is encountered. Its structure ensures reliable performance in a range of environments including dry, damp, and wet conditions, making it Ideal for use in machinery and control systems. Designed with an outer sheath of Durable PVC, the cable offers excellent flexibility and easy installation, while meeting industry standards for safety and conductivity. Its robust copper wire core ensures efficient operation and long-lasting functionality.
Temperature range suitable for flexible applications from -15°C to +80°C
Constructed with cadmium-free and silicone-free materials, ensuring environmental safety
Flame retardant as per DIN VDE regulations, enhancing safety in critical installations
Conditionally suitable for drag chains, providing versatility in installation
Cores are optimally stranded, promoting reliable electrical performance
Minimum bending radius designed for both flexible and fixed applications, ensuring durability
Sheath colour is grey (RAL 7001) for easy identification in complex installations
Related links
- Helukabel JZ-500 Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Connection Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Connection Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Connection Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Connection Cable 0.5mm² Grey Polyvinyl Chloride Sheath
