Helukabel JZ-500 Cable, 14 Cores, 0.5mm², Unscreened, Grey PVC Sheath
- RS Stock No.:
- 675-399
- Mfr. Part No.:
- 10015
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€482.78
(exc. VAT)
€593.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €482.78 | €4.828 |
*price indicative
- RS Stock No.:
- 675-399
- Mfr. Part No.:
- 10015
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | JZ-500 | |
| Product Type | Cable | |
| Number of Cores | 14 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Armoured | No | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 9.5mm | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | 15°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN VDE 0285-525-2-51, DIN EN 50525-2-51 | |
| Cable CSA | 0.5mm² | |
| Hazardous Area Certification | EAC | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series JZ-500 | ||
Product Type Cable | ||
Number of Cores 14 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Armoured No | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 9.5mm | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature 15°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN VDE 0285-525-2-51, DIN EN 50525-2-51 | ||
Cable CSA 0.5mm² | ||
Hazardous Area Certification EAC | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Highly versatile cable designed for flexible applications in environments requiring medium mechanical stress. Its exceptional properties include resistance to oils and chemicals, making it Ideal for use in diverse settings like air-conditioning systems and assembly lines. This cable excels in drag chain applications, offering a wide temperature range from -15°C to +80°C when flexible, and down to -40°C for fixed installations. Additionally, its cadmium-free construction ensures no harmful substances interfere with lacquer properties, and it meets stringent flame retardant standards for enhanced safety in industrial applications.
Largely resistant to oils, ensuring long-lasting performance
Temperature range of -15°C to +80°C flexible, and -40°C to +80°C fixed for versatile usage
Suitable for drag chains, enhancing flexibility and movement
Cadmium-free materials ensure compliance with safety regulations
Flame retardant according to international standards, improving safety
Layer stranded cores provide optimal flexibility and movement
Appropriate for dry, damp, and wet environments, except outdoor use
Grey PVC outer sheath guarantees durability while maintaining aesthetic appeal
Length markings in metres for easy measurement and installation
Related links
- Helukabel JZ-HF Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Connection Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Connection Cable 0.5mm² Grey Polyvinyl Chloride Sheath
