Helukabel F-CY Cable, 7 Cores, 0.5mm², Screened, Grey PVC Sheath

Image representative of range

Subtotal (1 reel of 100 metres)*

€311.63

(exc. VAT)

€383.30

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€311.63€3.116

*price indicative

RS Stock No.:
674-890
Mfr. Part No.:
16325
Manufacturer:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Series

F-CY

Product Type

Cable

Number of Cores

7

Conductor Material

Copper

Jacket Material

PVC

Jacket Colour

Grey

Screened/Unscreened

Screened

Outside Diameter

7.6mm

Voltage

300V, 500V

Conductor Type

Copper

Minimum Operating Temperature

-10°C

Standards/Approvals

DIN VDE 0285-525-2-51, DIN EN 50525-2-51

Maximum Operating Temperature

80°C

Cable CSA

0.5mm²

Hazardous Area Certification

EAC

Fire Behaviour

Flame Retardant

COO (Country of Origin):
DE
The Helukabel Control And Connection Cable designed for flexible and reliable use in varied environments, including dry, moist, and wet areas. Engineered with finely stranded copper wires and adhering to stringent standards, this cable ensures optimal performance in control and regulation technology applications. It boasts a temperature range of -10°C to +80°C, and its robust structure makes it suitable for machine building and electronic industries. The cable also features high electromagnetic compatibility (EMC), protecting sensitive signals from interference, while the cadmium-free and silicone-free materials further enhance its environmental safety credentials. Overall, this cable represents a versatile solution for demanding electrical tasks.

Largely resistant to oil ensuring durability in challenging conditions

Flame retardant in accordance with international standards prioritising safety

Nominal voltage rating of AC 300/500 V suitable for a wide range of applications

Test voltage capability of 4000 V core/core ensuring reliable performance

Mutual capacitance at 800 Hz is approximately 230 pF/m optimising signal integrity

Minimum bending radius of 10x Outer Diameter for flexible installation

Copper screen with approximately 85% coverage to enhance EMC properties

Core identification according to DIN standards for easy installation and maintenance

PVC insulation provides additional protection against environmental factors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy