Helukabel JZ-HF Flexible Cable, 16 Cores, 0.5mm², Grey PVC Sheath
- RS Stock No.:
- 675-491
- Mfr. Part No.:
- 15009
- Manufacturer:
- Helukabel
Subtotal (1 reel of 100 metres)*
€669.31
(exc. VAT)
€823.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €669.31 | €6.693 |
*price indicative
- RS Stock No.:
- 675-491
- Mfr. Part No.:
- 15009
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | JZ-HF | |
| Product Type | Flexible Cable | |
| Number of Cores | 16 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Outside Diameter | 10.3mm | |
| Voltage | 300V, 500V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | CE, DIN VDE 0285-525-2-51 / DIN EN 50525-2-51, EAC | |
| Maximum Operating Temperature | 80°C | |
| Cable CSA | 0.5mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series JZ-HF | ||
Product Type Flexible Cable | ||
Number of Cores 16 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Outside Diameter 10.3mm | ||
Voltage 300V, 500V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals CE, DIN VDE 0285-525-2-51 / DIN EN 50525-2-51, EAC | ||
Maximum Operating Temperature 80°C | ||
Cable CSA 0.5mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Drag chain cable designed for high-performance applications, offering outstanding flexibility and durability in both dry and damp environments. With an impressive temperature range of -10°C to +80°C and the capability to endure frequent bending and lifting, this oil resistant cable is Ideal for machine and tool construction, robotics, and other automated systems. Its construction features finely stranded copper wires, ensuring superior electrical performance and reliability during use. Designed to comply with rigorous industry standards, including DIN VDE, this cable guarantees safe operation in demanding applications.
Constructed with Oil resistant special PVC, ensuring longevity even in challenging environments
Highly flexible design caters to installations requiring movement and frequent bending
Copper wires are finely stranded for enhanced flexibility and excellent conductivity
Fleece wrapping over each stranding layer provides additional protection against wear and tear
Core identification follows industry standards, facilitating easy installation and maintenance
Available with optional protective conductors for enhanced safety in applications where grounding is essential
Meets stringent Flame retardant standards, ensuring safety in critical operations
Suitable for drag chain applications, confirming its reliability in dynamic settings
Related links
- Helukabel JZ-HF-CY Flexible Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 0.5mm² Grey Polyvinyl Chloride Sheath
