Helukabel JZ-602 Cable, 3 Cores, 1mm², Screened, Grey Polyvinyl Chloride Sheath
- RS Stock No.:
- 675-541
- Mfr. Part No.:
- 82980
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€560.62
(exc. VAT)
€689.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €560.62 | €5.606 |
*price indicative
- RS Stock No.:
- 675-541
- Mfr. Part No.:
- 82980
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | JZ-602 | |
| Number of Cores | 3 | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 8.2mm | |
| Voltage | 600V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | DIN VDE 0295 Class 5, IEC 60228 Class 5 | |
| Maximum Operating Temperature | 90°C | |
| Cable CSA | 1mm² | |
| Hazardous Area Certification | EAC | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series JZ-602 | ||
Number of Cores 3 | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 8.2mm | ||
Voltage 600V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Standards/Approvals DIN VDE 0295 Class 5, IEC 60228 Class 5 | ||
Maximum Operating Temperature 90°C | ||
Cable CSA 1mm² | ||
Hazardous Area Certification EAC | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Control Cable is specifically designed for flexible and reliable use in machine and tool construction. With an operating temperature range of -10°C to +90°C, it ensures optimal performance in various environments. This cable features an oil-resistant PVC sheath that not only provides Durable protection but also meets rigorous standards for flame resistance and electromagnetic compatibility. The intricately designed construction includes finely stranded copper wires, ensuring superior flexibility and ease of handling. This makes it an Ideal choice for applications where movement and stability are essential, making it perfect for both dynamic and fixed installations.
Largely resistant to oil enhancing longevity in demanding conditions
Flexible temperature range of -10°C to +90°C for versatile application
Flame-retardant properties meet standards such as DIN VDE 0482-332-1-2 ensuring safety
Inner and outer PVC insulation provides robust protection against mechanical stress
Cu weight optimised for effective conductivity ensuring reliable performance
Conductor construction aids in free movement without tensile stress suitable for dynamic installations
Core identification with consecutive black cores and white digits for easy recognition
Braided screen of tinned copper wires with approximately 85% coverage for enhanced EMC performance
Related links
- Helukabel JZ-602 Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602-CY Connection Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602-CY Connection Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602 Connection Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602 Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602 Cable 4mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602 Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602 Cable 1mm² Grey Polyvinyl Chloride Sheath
