Helukabel JZ-602-CY Connection Cable, 5 Cores, 1mm², Screened, Grey Polyvinyl Chloride Sheath
- RS Stock No.:
- 709-990
- Mfr. Part No.:
- 82982
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€784.10
(exc. VAT)
€964.44
(inc. VAT)
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €784.10 | €7.841 |
*price indicative
- RS Stock No.:
- 709-990
- Mfr. Part No.:
- 82982
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | JZ-602-CY | |
| Product Type | Connection Cable | |
| Number of Cores | 5 | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 9.5mm | |
| Voltage | 600V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | UL-Std. 758 (AWM)Style 2587 | |
| Maximum Operating Temperature | 90°C | |
| Cable CSA | 1mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series JZ-602-CY | ||
Product Type Connection Cable | ||
Number of Cores 5 | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 9.5mm | ||
Voltage 600V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals UL-Std. 758 (AWM)Style 2587 | ||
Maximum Operating Temperature 90°C | ||
Cable CSA 1mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Control And Connection Cable is engineered for flexible applications, supporting a maximum temperature of 90°C and a nominal voltage of 600 V. Ideal for machine, tool, and plant construction, this cable designed with an emphasis on EMC compatibility, making it suitable for environments that require robust electromagnetic performance. Its construction utilises cadmium-free materials that are resistant to oils, ensuring longevity and reliability in diverse conditions. The cable features finely stranded copper wire for enhanced flexibility, ensuring ease of installation and adaptability in various setups, while complying with strict UL and CSA standards for safety and performance.
Temperature range: flexible -10°C to +90°C fixed -40°C to +90°C
Flame-retardant properties meet DIN VDE and IEC standards
Constructed from cadmium-free materials ensuring environmental safety
Core insulation and sheath material is PVC offering durability and protection
Significant oil resistance extends the cable's usability in industrial settings
Braided copper screen ensures optimal EMC performance enhancing signal integrity
Cores are colour-coded for easy identification during installation
Minimum bending radius of 10x Outer-Ø maintains performance in tight spaces
Related links
- Helukabel JZ-602-CY Connection Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602-CY Connection Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602-CY Connection Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602-CY Connection Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602-CY Connection Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602-CY Connection Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602 Connection Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602 Cable 1mm² Grey Polyvinyl Chloride Sheath
