Helukabel JZ-602-CY Connection Cable, 4 Cores, 1mm², Screened, Grey Polyvinyl Chloride Sheath
- RS Stock No.:
- 710-002
- Mfr. Part No.:
- 82981
- Manufacturer:
- Helukabel
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 710-002
- Mfr. Part No.:
- 82981
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | JZ-602-CY | |
| Product Type | Connection Cable | |
| Number of Cores | 4 | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 8.9mm | |
| Voltage | 600V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | UL-Std. 758 (AWM)Style 2587 | |
| Cable CSA | 1mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series JZ-602-CY | ||
Product Type Connection Cable | ||
Number of Cores 4 | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 8.9mm | ||
Voltage 600V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals UL-Std. 758 (AWM)Style 2587 | ||
Cable CSA 1mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Control And Connection Cable is expertly designed for flexible and fixed installations in machine and plant construction. With a temperature range from -40°C to +90°C and a nominal voltage of 600 V, this cable is Ideal for environments that demand reliability and resilience. Its PVC insulation ensures longevity while maintaining flexibility, making it suitable for both dry and damp spaces. Certified to meet UL and CSA standards, this product not only supports electromagnetic compatibility but also encourages optimum performance in demanding applications. The cables innovative construction features finely stranded copper wires, ensuring excellent conductivity and mechanical durability, specifically tailored for both export-oriented mechanical engineers and local applications.
Largely resistant to oil ensuring durability in industrial settings
Flexible design accommodates a temperature range of -40°C to +90°C
Nominal voltage rating of 600 V is suitable for various applications
Flame-retardant properties as per DIN and IEC standards enhancing safety
Braided screen of tinned copper wires offers approximately 85% coverage for reliable shielding
Premium PVC materials used in cable insulation are cadmium-free and silicone-free to prevent lacquer damage
Designed for medium mechanical stress situations while maintaining performance
Black cores with consecutive white digit labeling ensure easy identification during installation
Available in varied core configurations to meet specific project needs
Related links
- Helukabel JZ-602-CY Connection Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602-CY Connection Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602-CY Connection Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602-CY Connection Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602-CY Connection Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602-CY Connection Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602 Connection Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602 Cable 1mm² Grey Polyvinyl Chloride Sheath
