Helukabel OB-750 Cable, 2 Cores, 4mm², Unscreened, Grey Polyvinyl Chloride Sheath
- RS Stock No.:
- 675-576
- Mfr. Part No.:
- 11121
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€480.73
(exc. VAT)
€591.30
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €480.73 | €4.807 |
*price indicative
- RS Stock No.:
- 675-576
- Mfr. Part No.:
- 11121
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | OB-750 | |
| Number of Cores | 2 | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Armoured | No | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 10.6mm | |
| Voltage | 450V, 750V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | DIN VDE0285-525-2-11, DIN EN 50525-2-11 | |
| Maximum Operating Temperature | 80°C | |
| Hazardous Area Certification | EAC | |
| Cable CSA | 4mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series OB-750 | ||
Number of Cores 2 | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Armoured No | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 10.6mm | ||
Voltage 450V, 750V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Standards/Approvals DIN VDE0285-525-2-11, DIN EN 50525-2-11 | ||
Maximum Operating Temperature 80°C | ||
Hazardous Area Certification EAC | ||
Cable CSA 4mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Control cable designed for flexible applications with medium mechanical stress. With a temperature range of -40°C to +80°C for fixed installations and -15°C to +80°C when flexible, this cable serves as a reliable choice for machinery and equipment in dry, damp, or wet conditions, ensuring optimal performance even in challenging environments. Manufactured without harmful substances and conforming to stringent DIN VDE standards, it offers a flame retardant structure along with cadmium-free materials, promoting both safety and environmental sustainability. This cable is Ideal for connecting control systems within machine tools, conveyor lines, and assembly plants, reflecting its versatility and robust construction.
Flame retardant design ensures enhanced safety during operation
Cadmium-free materials contribute to environmental sustainability
Temperature range accommodates various installation conditions
Suitable for use in dry, damp, and wet locations, with specific limitations for outdoor applications
Cores are finely stranded for flexibility, allowing free movement without tensile stress
Advanced core insulation and identification improve usability and functionality
Rigorous manufacturing standards ensure reliability across a variety of industrial applications
Related links
- Helukabel OB-750 Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JB-750 Cable 4mm² Grey Polyvinyl Chloride Sheath
- Helukabel JB-750 Cable 4mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-500 Cable 4mm² Grey Polyvinyl Chloride Sheath
- Helukabel OB-500 Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel OB-500 Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel OB-500 Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Cable 4mm² Grey Polyvinyl Chloride Sheath
