Helukabel JB-750 Cable, 5 Cores, 4mm², Unscreened, Grey Polyvinyl Chloride Sheath
- RS Stock No.:
- 675-016
- Mfr. Part No.:
- 11123
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€912.14
(exc. VAT)
€1,121.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €912.14 | €9.121 |
*price indicative
- RS Stock No.:
- 675-016
- Mfr. Part No.:
- 11123
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | JB-750 | |
| Product Type | Cable | |
| Number of Cores | 5 | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Armoured | No | |
| Outside Diameter | 13.9mm | |
| Voltage | 450V, 750V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | 15°C | |
| Standards/Approvals | DIN VDE0285-525-2-11, DIN EN 50525-2-11 | |
| Maximum Operating Temperature | 80°C | |
| Hazardous Area Certification | EAC | |
| Cable CSA | 4mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series JB-750 | ||
Product Type Cable | ||
Number of Cores 5 | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Armoured No | ||
Outside Diameter 13.9mm | ||
Voltage 450V, 750V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature 15°C | ||
Standards/Approvals DIN VDE0285-525-2-11, DIN EN 50525-2-11 | ||
Maximum Operating Temperature 80°C | ||
Hazardous Area Certification EAC | ||
Cable CSA 4mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Control cable is expertly designed for flexible applications that require medium mechanical stress. Ideal for use in environments where free movement is necessary, it excels in various settings such as machine tools, assembly lines, and conveyor systems. Notably, this cable is suitable for operation in dry, damp, and wet conditions, providing reliable performance without compromising on safety. Its robust construction, compliant with DIN VDE standards, ensures durability and safety, making it a trusted choice for industrial applications. Furthermore, it features cadmium-free materials, enhancing its suitability for environments sensitive to harmful substances.
Constructed with finely stranded copper wire for flexibility and strength
Core insulation MADE from high-quality PVC, ensuring reliable performance and safety
Designed with a grey outer sheath, providing visibility and compliance with industry standards
Cores are optimally stranded in layers, facilitating ease of installation and handling
Minimum bending radius of 7.5x outer diameter for flexible applications
Suitable for fixed installations with a robust rating of 450/750 V
Flame retardant properties according to DIN VDE 0482-332-1-2, enhancing fire safety
Length marked in metres for straightforward measurement and planning
Tested for cleanroom qualifications, ensuring excellent performance in sensitive environments
Related links
- Helukabel JB-750 Cable 4mm² Grey Polyvinyl Chloride Sheath
- Helukabel JB-750 Cable 10mm² Grey Polyvinyl Chloride Sheath
- Helukabel OB-750 Cable 4mm² Grey Polyvinyl Chloride Sheath
- Helukabel JB-750 Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JB-750 Connection Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JB-750 Connection Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JB-750 Connection Cable 6mm², Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Cable 4mm² Grey Polyvinyl Chloride Sheath
