Helukabel JB-750 Cable, 4 Cores, 4mm², Unscreened, Grey Polyvinyl Chloride Sheath
- RS Stock No.:
- 674-995
- Mfr. Part No.:
- 11122
- Manufacturer:
- Helukabel
Subtotal (1 reel of 100 metres)*
€896.39
(exc. VAT)
€1,102.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €896.39 | €8.964 |
*price indicative
- RS Stock No.:
- 674-995
- Mfr. Part No.:
- 11122
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | JB-750 | |
| Number of Cores | 4 | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Armoured | No | |
| Outside Diameter | 12.6mm | |
| Voltage | 450V, 750V | |
| Minimum Operating Temperature | 15°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | DIN VDE0285-525-2-11, DIN EN 50525-2-11 | |
| Maximum Operating Temperature | 80°C | |
| Hazardous Area Certification | EAC | |
| Cable CSA | 4mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series JB-750 | ||
Number of Cores 4 | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Armoured No | ||
Outside Diameter 12.6mm | ||
Voltage 450V, 750V | ||
Minimum Operating Temperature 15°C | ||
Conductor Type Stranded | ||
Standards/Approvals DIN VDE0285-525-2-11, DIN EN 50525-2-11 | ||
Maximum Operating Temperature 80°C | ||
Hazardous Area Certification EAC | ||
Cable CSA 4mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Cable designed for fixed and flexible applications where medium mechanical stress is encountered, ensuring reliable performance in a variety of environments. This cable is cadmium-free and silicone-free, featuring robust PVC insulation to withstand temperatures ranging from -40°C to +80°C. With its flame retardant properties in accordance with various international standards, this cable is particularly suited for installation in industrial machinery, assembly lines, and HVAC systems. Its meticulous construction, including finely stranded copper wires and optimal lay lengths, ensures flexibility and longevity, making it an Ideal choice for demanding applications.
Flame retardant properties meet DIN VDE 0482-332-1-2 standards
Temperature range allows operation from -40°C to +80°C for diverse usage scenarios
Constructed with finer stranded copper for improved flexibility and performance
Cadmium-free and silicone-free materials contribute to safer installations
PVC insulation protects against moisture and is suitable for both dry and damp environments
Designed for fixed installation, offering reliable performance in machinery and industrial processes
Outer sheath MADE from Durable PVC ensures long-term resistance to wear and environmental factors
Minimum bending radius allows for easy installation in Compact spaces
Related links
- Helukabel JB-750 Cable 4mm² Grey Polyvinyl Chloride Sheath
- Helukabel JB-750 Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JB-750 Cable 10mm² Grey Polyvinyl Chloride Sheath
- Helukabel JB-750 Connection Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JB-750 Connection Cable 6mm², Grey Polyvinyl Chloride Sheath
- Helukabel JB-750 Connection Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JB-750 Connection Cable 6mm², Grey Polyvinyl Chloride Sheath
- Helukabel OB-750 Cable 4mm² Grey Polyvinyl Chloride Sheath
