Helukabel OZ-500 Cable, 2 Cores, 4mm², Unscreened, Grey Polymer Sheath
- RS Stock No.:
- 675-659
- Mfr. Part No.:
- 11290
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€436.15
(exc. VAT)
€536.46
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €436.15 | €4.362 |
*price indicative
- RS Stock No.:
- 675-659
- Mfr. Part No.:
- 11290
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | OZ-500 | |
| Product Type | Cable | |
| Number of Cores | 2 | |
| Conductor Material | Copper | |
| Jacket Material | Polymer | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 9.2mm | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | DIN VDE 0285-525-2-51, DIN EN 50525-2-51, DIN VDE 0285-525-3-11, DIN EN 50525-3-11 | |
| Maximum Operating Temperature | 70°C | |
| Hazardous Area Certification | EAC | |
| Cable CSA | 4mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series OZ-500 | ||
Product Type Cable | ||
Number of Cores 2 | ||
Conductor Material Copper | ||
Jacket Material Polymer | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 9.2mm | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Standards/Approvals DIN VDE 0285-525-2-51, DIN EN 50525-2-51, DIN VDE 0285-525-3-11, DIN EN 50525-3-11 | ||
Maximum Operating Temperature 70°C | ||
Hazardous Area Certification EAC | ||
Cable CSA 4mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Control and connection cable is expertly designed for use in demanding environments such as tool machinery, conveyor belts, and plant construction. Its highly flame retardant qualities, alongside a temperature range of -25°C to +70°C, make it suitable for both flexible and fixed installations. The cable features a Halogen free polymer outer sheath that not only ensures safety in case of fire but also enhances its durability. Engineered for mechanical stress, this cable delivers reliable performance in dry, damp, and wet locations, suiting the modern industrial landscape perfectly.
Highly Flame retardant design enhances safety in hazardous environments
Temperature range supports flexibility in various applications, ensuring reliability
Halogen free polymer construction prevents toxic gas emissions during fires
Resilient against oil and other harmful substances, promoting longevity
Suitable for both flexible and fixed installations, offering versatile usage
Perfect for use in dry, damp, and wet environments, facilitating diverse applications
Optimised for mechanical stress, ensuring dependable performance over time
Prevents issues with lacquer wetting properties, enhancing compatibility with coatings
Related links
- Helukabel OZ-500 Cable 4mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-500 Cable 4mm² Grey Polymer Sheath
- Helukabel JZ-500 Cable 4mm² Grey Polymer Sheath
- Helukabel JZ-500 Cable 4mm² Grey Polymer Sheath
- Helukabel OZ-500 Cable 2.5mm² Grey Polymer Sheath
- Helukabel OZ-500 Cable 0.5mm² Grey Polymer Sheath
- Helukabel OZ-500 Cable 6mm² Grey Polymer Sheath
- Helukabel OZ-500 HMH Cable 1.5mm² Grey Polymer Sheath
