Helukabel JZ-500-BLACK Connection Cable, 5 Cores, 2.5mm², Black PVC Sheath
- RS Stock No.:
- 675-281
- Mfr. Part No.:
- 10375
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€726.98
(exc. VAT)
€894.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €726.98 | €7.27 |
*price indicative
- RS Stock No.:
- 675-281
- Mfr. Part No.:
- 10375
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Connection Cable | |
| Series | JZ-500-BLACK | |
| Number of Cores | 5 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Black | |
| Outside Diameter | 10.1mm | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CE, DIN VDE 0285-525-2-51 / DIN EN 50525-2-51, EAC, VDE-Reg.-No. 7032 | |
| Cable CSA | 2.5mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Connection Cable | ||
Series JZ-500-BLACK | ||
Number of Cores 5 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Black | ||
Outside Diameter 10.1mm | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CE, DIN VDE 0285-525-2-51 / DIN EN 50525-2-51, EAC, VDE-Reg.-No. 7032 | ||
Cable CSA 2.5mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Flexible connection cable designed for applications requiring medium mechanical stress while ensuring free movement without tensile strain or enforced motion. This cable is suitable for both indoor and outdoor use, providing a reliable connection in diverse environments, including machine and plant construction, assembly lines, and conveyor systems. With an operational temperature range of -15°C to +80°C, it's constructed from cadmium-free materials that are resistant to UV radiation and weathering, making it Ideal for areas exposed to varying weather conditions. Its robustness and versatility make it an excellent choice for control and connection needs.
Resistant to UV radiation and weathering effects for prolonged outdoor usage
Flexible for applications with medium mechanical stress, enhancing adaptability
Constructed with cadmium-free materials, ensuring safety and environmental compliance
Temperature range of -15°C to +80°C permits use in various thermal conditions
Outer sheath of PVC provides additional durability and weather resistance
Sophisticated multi-core structure optimises electrical performance and flexibility
Flame retardant according to strict regulatory standards for added safety
Designed for use in dry, damp, and wet environments, meeting diverse installation needs
Ideal for machine tools and production lines, supporting efficient operations
Related links
- Helukabel JZ-500 Black Connection Cable 1.5mm² Black Polyvinyl Chloride Sheath
- Helukabel JZ-500 Black Connection Cable 1mm² Black Polyvinyl Chloride Sheath
- Helukabel JZ-500-C-BLACK Connection Cable 0.75mm² Black Polyvinyl Chloride Sheath
- Helukabel JZ-500-C-BLACK Connection Cable 1mm² Black Polyvinyl Chloride Sheath
- Helukabel JZ-500 Cable 2.5mm² Black Polyvinyl Chloride Sheath
- Helukabel JZ-500 Connection Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500-C-BLACK Connection Cable 1.5mm² Black Polyvinyl Chloride Sheath
- Helukabel JZ-500-C-BLACK Connection Cable 0.75mm² Black Polyvinyl Chloride Sheath
