Helukabel JZ-500 Cable, 4 Cores, 1mm², Screened, Black PVC Sheath
- RS Stock No.:
- 675-579
- Mfr. Part No.:
- 10952
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€476.53
(exc. VAT)
€586.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €476.53 | €4.765 |
*price indicative
- RS Stock No.:
- 675-579
- Mfr. Part No.:
- 10952
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | JZ-500 | |
| Product Type | Cable | |
| Number of Cores | 4 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Black | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 7.6mm | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN VDE 0285-525-2-51, DIN EN 50525-2-51 | |
| Cable CSA | 1mm² | |
| Hazardous Area Certification | EAC | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series JZ-500 | ||
Product Type Cable | ||
Number of Cores 4 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Black | ||
Screened/Unscreened Screened | ||
Outside Diameter 7.6mm | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN VDE 0285-525-2-51, DIN EN 50525-2-51 | ||
Cable CSA 1mm² | ||
Hazardous Area Certification EAC | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Flexible connection cable designed to meet the demands of outdoor and industrial applications. Built with durability in mind, it withstands a temperature range of -40°C to +80°C, ensuring reliability even under extreme conditions. This cable features a robust PVC outer sheath and is UV-resistant, making it perfect for long-term exposure to the elements. With its finely stranded copper wire construction, this cable promotes excellent conductivity, which is Ideal for both control and connection purposes in various machinery and plant installations. Its EMC properties are optimised, allowing for seamless integration in environments sensitive to electromagnetic interference. The cable's thoughtful design and adherence to strict standards ensure it meets the needs of modern electrical installations.
Temperature range allows for flexible use from -40°C to +80°C
UV-resistant structure ensures longevity when used outdoors
Compliant with EMC standards for enhanced electromagnetic compatibility
Largely resistant to oil and weathering effects for reliable performance
Constructed with cadmium-free materials that ensure safety and environmental compliance
Core identification system simplifies installation and maintenance
Includes a robust PVC outer sheath meeting rigorous technical standards
Perfect for medium mechanical stress applications involving dynamic movement
Optimal lay lengths of cores reduce potential damage and enhance efficiency
Related links
- Helukabel JZ-500-C-BLACK Connection Cable 1mm² Black Polyvinyl Chloride Sheath
- Helukabel JZ-500-C-BLACK Connection Cable 1mm² Black Polyvinyl Chloride Sheath
- Helukabel JZ-500 Cable 1mm² Grey Polymer Sheath
- Helukabel JZ-500 Cable 1.5mm² Black Polyvinyl Chloride Sheath
- Helukabel JZ-500 Cable 0.75mm² Black Polyvinyl Chloride Sheath
- Helukabel JZ-500 Cable 2.5mm² Black Polyvinyl Chloride Sheath
- Helukabel JZ-500-ORANGE Control Cable 1mm² Orange Polyvinyl Chloride Sheath
- Helukabel JZ-500 Cable 0.75mm² Black Polyvinyl Chloride Sheath
