Helukabel JZ-500 Cable, 4 Cores, 2.5mm², Screened, Black Polyvinyl Chloride Sheath
- RS Stock No.:
- 675-242
- Mfr. Part No.:
- 10968
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€898.94
(exc. VAT)
€1,105.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €898.94 | €8.989 |
*price indicative
- RS Stock No.:
- 675-242
- Mfr. Part No.:
- 10968
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | JZ-500 | |
| Number of Cores | 4 | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 10mm | |
| Voltage | 300V, 500V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN VDE 0285-525-2-51, DIN EN 50525-2-51 | |
| Hazardous Area Certification | EAC | |
| Cable CSA | 2.5mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series JZ-500 | ||
Number of Cores 4 | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Screened/Unscreened Screened | ||
Outside Diameter 10mm | ||
Voltage 300V, 500V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN VDE 0285-525-2-51, DIN EN 50525-2-51 | ||
Hazardous Area Certification EAC | ||
Cable CSA 2.5mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Cable is expertly designed for flexible applications under medium mechanical stress, ensuring reliable performance in both indoor and outdoor environments. With a temperature range accommodating both fixed (-40°C to +80°C) and flexible uses (-10°C to +80°C), this cable is resistant to UV radiation and weathering, making it an Ideal choice for variable climates. Its intricate construction includes finely stranded copper wires and robust PVC insulation, carefully tailored to facilitate effective control and connection across various machinery and plant constructions. This cable exemplifies quality and safety, adhering to rigorous standards while promising longevity and operational integrity.
Flexible and Durable design, suited for outdoor use
Excellent resistance to UV radiation and weathering effects
Temperature tolerance ranging from -40°C to +80°C in fixed applications
Advanced EMC properties for optimal performance in electromagnetic compatibility
Complies with multiple standards, ensuring reliability in various applications
Conductors constructed from finely stranded copper for enhanced connectivity
Layer-stranded cores providing optimal lay lengths for flexibility
Robust PVC outer sheath maintains integrity against environmental factors
Flame retardant and Oil resistant properties for added safety
Related links
- Helukabel JZ-500 Cable 2.5mm² Black Polyvinyl Chloride Sheath
- Helukabel JZ-500 Cable 2.5mm² Grey Polymer Sheath
- Helukabel JZ-HF Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603 Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602-CY Connection Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Cable 2.5mm² Orange Polyvinyl Chloride Sheath
- Helukabel JZ-500 Cable 1.5mm² Black Polyvinyl Chloride Sheath
- Helukabel JZ-500 Cable 0.75mm² Black Polyvinyl Chloride Sheath
