Helukabel MEGAFLEX 500 Connection Cable, 5 Cores, 4mm², Grey Polymer Sheath
- RS Stock No.:
- 675-605
- Mfr. Part No.:
- 13449
- Manufacturer:
- Helukabel
Subtotal (1 reel of 100 metres)*
€2,252.68
(exc. VAT)
€2,770.80
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €2,252.68 | €22.527 |
*price indicative
- RS Stock No.:
- 675-605
- Mfr. Part No.:
- 13449
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | MEGAFLEX 500 | |
| Product Type | Connection Cable | |
| Number of Cores | 5 | |
| Conductor Material | Copper | |
| Jacket Material | Polymer | |
| Jacket Colour | Grey | |
| Outside Diameter | 13.7mm | |
| Voltage | 300V, 500V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CE, DIN VDE 0285-525-3-11 / DIN EN 50525-3-11, EAC | |
| Cable CSA | 4mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series MEGAFLEX 500 | ||
Product Type Connection Cable | ||
Number of Cores 5 | ||
Conductor Material Copper | ||
Jacket Material Polymer | ||
Jacket Colour Grey | ||
Outside Diameter 13.7mm | ||
Voltage 300V, 500V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CE, DIN VDE 0285-525-3-11 / DIN EN 50525-3-11, EAC | ||
Cable CSA 4mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Control and connection cable designed for flexible applications, as well as those requiring fixed installations. This cable excels in environments where mechanical stress and exposure to elements are prevalent, making it Ideal for use in industries such as machine and plant construction, HVAC technology, and renewable energy sectors. Known for its resistance to oils, UV radiation, and weathering effects, the MEGAFLEX 500 ensures durability and reliability under tough conditions, thereby optimising operational efficiency.
Resistant to oil, UV radiation, ozone, and weathering effects, ensuring longevity
Halogen free construction promotes safety in case of fire by reducing harmful emissions
Temperature range varies from -30°C to +80°C for flexible applications and -40°C to +80°C for fixed installations
Flame retardant qualities compliant with industry standards, enhancing safety in applications
Minimum bending radius of 6.6x for flexible designs, preventing damage during movement
Copper wire, finely stranded for improved flexibility and conductivity
Core insulation MADE from Halogen free polymer for enhanced safety and environmental consideration
Available in various core counts and sizes for diverse application needs
Related links
- Helukabel MEGAFLEX 500-C Connection Cable 4mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500 Connection Cable 1.5mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Connection Cable 1.5mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Connection Cable 0.75mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500 Connection Cable 0.75mm², Grey Polymer Sheath
- Helukabel MEGAFLEX 500 Connection Cable 0.5mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500 Connection Cable 2.5mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500 Connection Cable 0.75mm², Grey Polymer Sheath
