Helukabel MEGAFLEX 500 Connection Cable, 3 Cores, 0.5mm², Unscreened, Grey Polymer Sheath
- RS Stock No.:
- 675-376
- Mfr. Part No.:
- 13346
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€456.00
(exc. VAT)
€560.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €456.00 | €4.56 |
*price indicative
- RS Stock No.:
- 675-376
- Mfr. Part No.:
- 13346
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Connection Cable | |
| Series | MEGAFLEX 500 | |
| Number of Cores | 3 | |
| Conductor Material | Copper | |
| Jacket Material | Polymer | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 5.6mm | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CE, DIN VDE 0285-525-3-11 / DIN EN 50525-3-11, EAC | |
| Cable CSA | 0.5mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Connection Cable | ||
Series MEGAFLEX 500 | ||
Number of Cores 3 | ||
Conductor Material Copper | ||
Jacket Material Polymer | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 5.6mm | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CE, DIN VDE 0285-525-3-11 / DIN EN 50525-3-11, EAC | ||
Cable CSA 0.5mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Cable is expertly designed for both fixed and flexible applications, making it an Ideal choice for environments demanding high durability. Renowned for its exceptional oil resistance and flame retardant properties, this cable ensures safety and reliability in a variety of settings, including machine and plant construction as well as HVAC technology. Compliant with stringent standards, it offers a temperature range from -30°C to +80°C while maintaining flexibility for dynamic movements. Its robust construction is engineered for heavy mechanical loads, suitable even in wet and outdoor conditions, making it versatile for diverse industrial applications.
Oil resistant and highly Flame retardant for enhanced safety
Halogen free materials provide reduced emissions and toxicity
Suitable for fixed installation as well as flexible applications
Temperature range from -30°C to +80°C ensures versatility in various environments
Robust design optimised for high mechanical load capacities
Excellent resistance to UV radiation, ozone, and weathering effects
Ideal for machine and plant construction, HVAC technology, and renewable energy sectors
Compliant with UL standards and various European directives for reliable performance
Available in multiple core configurations to meet diverse connectivity needs
Related links
- Helukabel MEGAFLEX 500 Connection Cable 0.5mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500 Connection Cable 0.5mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500 Connection Cable 0.75mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500 Connection Cable 1.5mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500 Connection Cable 1.5mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500 Connection Cable 2.5mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500 Connection Cable 1mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 0.5mm² Grey Polymer Sheath
