Helukabel MEGAFLEX 500 Connection Cable, 7 Cores, 0.75mm², Grey Polymer Sheath
- RS Stock No.:
- 675-227
- Mfr. Part No.:
- 13375
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€829.72
(exc. VAT)
€1,020.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €829.72 | €8.297 |
*price indicative
- RS Stock No.:
- 675-227
- Mfr. Part No.:
- 13375
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | MEGAFLEX 500 | |
| Product Type | Connection Cable | |
| Number of Cores | 7 | |
| Conductor Material | Copper | |
| Jacket Material | Polymer | |
| Jacket Colour | Grey | |
| Outside Diameter | 8mm | |
| Voltage | 300V, 500V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CE, DIN VDE 0285-525-3-11 / DIN EN 50525-3-11, EAC | |
| Cable CSA | 0.75mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series MEGAFLEX 500 | ||
Product Type Connection Cable | ||
Number of Cores 7 | ||
Conductor Material Copper | ||
Jacket Material Polymer | ||
Jacket Colour Grey | ||
Outside Diameter 8mm | ||
Voltage 300V, 500V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CE, DIN VDE 0285-525-3-11 / DIN EN 50525-3-11, EAC | ||
Cable CSA 0.75mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Oil resistant control and connection cable designed for both fixed installation and flexible applications. Specifically engineered to withstand heavy mechanical loads in dry, damp, and wet environments, this cable guarantees exceptional durability and longevity. Its Halogen free composition and flame retardant qualities ensure fire safety, making it suitable for a variety of industries, including HVAC technology and renewable energy sectors. With a minimum bending radius of 10x the outer diameter, flexibility is maintained even in demanding conditions. This cable is the Ideal solution for reliable performance in applications that require flexibility without compromising on strength or safety.
Oil and UV radiation resistant, ensuring longevity and reliability
Flame retardant, conforming to safety standards for added protection
Halogen free, promoting a safer environment during potential fire events
Minimum bending radius of 10x outer diameter for versatile installation options
Designed for heavy mechanical loads, excelling in industrial applications
Suitable for both dry and wet conditions, enhancing usability across environments
Ozone-resistant and hydrolysis-resistant to withstand environmental challenges
Available in multiple core configurations, catering to diverse project requirements
Copper wire construction with finely stranded cores for enhanced flexibility
Certification compliant, ensuring conformity with industry standards
Related links
- Helukabel MEGAFLEX 500-C Connection Cable 0.75mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500 Connection Cable 0.75mm², Grey Polymer Sheath
- Helukabel MEGAFLEX 500 Connection Cable 0.5mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500 Connection Cable 0.75mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Connection Cable 0.75mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Connection Cable 0.75mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500 Connection Cable 0.5mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500 Connection Cable 1.5mm² Grey Polymer Sheath
