Helukabel MEGAFLEX 500 Connection Cable, 5 Cores, 1.5mm², Unscreened, Grey Polymer Sheath
- RS Stock No.:
- 675-010
- Mfr. Part No.:
- 13418
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€805.75
(exc. VAT)
€991.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €805.75 | €8.058 |
*price indicative
- RS Stock No.:
- 675-010
- Mfr. Part No.:
- 13418
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Connection Cable | |
| Series | MEGAFLEX 500 | |
| Number of Cores | 5 | |
| Conductor Material | Copper | |
| Jacket Material | Polymer | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 8.6mm | |
| Voltage | 300V, 500V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | CE, DIN VDE 0285-525-3-11 / DIN EN 50525-3-11, EAC | |
| Maximum Operating Temperature | 80°C | |
| Cable CSA | 1.5mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Connection Cable | ||
Series MEGAFLEX 500 | ||
Number of Cores 5 | ||
Conductor Material Copper | ||
Jacket Material Polymer | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 8.6mm | ||
Voltage 300V, 500V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals CE, DIN VDE 0285-525-3-11 / DIN EN 50525-3-11, EAC | ||
Maximum Operating Temperature 80°C | ||
Cable CSA 1.5mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Flexible control cable is expertly designed for both fixed installations and flexible applications, ensuring reliable performance in almost any environment. Engineered to withstand heavy mechanical loads, this cable is suitable for use in dry, damp, and wet settings, as well as outdoor conditions. Its unique composition offers exceptional resistance to oils, UV radiation, ozone, and other weathering effects, contributing to long-term durability. With an impressive operational flexibility range from -30°C to +80°C, it is built to meet stringent industry standards, making it a versatile and dependable choice for various industrial applications, including HVAC technology and renewable energy sectors like wind turbine construction.
Designed for both fixed and flexible applications, ensuring versatility
Resistant to oil, UV radiation, and ozone, enhancing durability
Suitable for installation in dry, damp, and wet conditions
Exceptional flexibility with a temperature range of -30°C to +80°C
Constructed with Halogen free polymers, ensuring safety and compliance
Abrasion and wear-resistant, Ideal for heavy mechanical loads
Cores structured and stranded for optimal performance
Designed with core insulation that withstands hydrolysis and chemicals
Outer sheath colour coded for easy identification and use
Meets rigorous international standards for quality and safety
Related links
- Helukabel MEGAFLEX 500 Connection Cable 1.5mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Connection Cable 1.5mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500 Connection Cable 0.5mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500 Connection Cable 2.5mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500 Connection Cable 0.5mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500 Connection Cable 0.75mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500 Connection Cable 1mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500 Connection Cable 0.5mm² Grey Polymer Sheath
