Helukabel MEGAFLEX 500 Connection Cable, 4 Cores, 0.5mm², Unscreened, Grey Polymer Sheath
- RS Stock No.:
- 710-013
- Mfr. Part No.:
- 13348
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€384.00
(exc. VAT)
€472.32
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €384.00 | €3.84 |
*price indicative
- RS Stock No.:
- 710-013
- Mfr. Part No.:
- 13348
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | MEGAFLEX 500 | |
| Product Type | Connection Cable | |
| Number of Cores | 4 | |
| Conductor Material | Copper | |
| Jacket Material | Polymer | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 6mm | |
| Voltage | 500V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL-Std. 758 (AWM)Style 20939 | |
| Cable CSA | 0.5mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series MEGAFLEX 500 | ||
Product Type Connection Cable | ||
Number of Cores 4 | ||
Conductor Material Copper | ||
Jacket Material Polymer | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 6mm | ||
Voltage 500V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL-Std. 758 (AWM)Style 20939 | ||
Cable CSA 0.5mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Control and connection cable designed for both fixed installation and flexible applications. Engineered to withstand extreme conditions, this cable offers exceptional resistance to oil, UV radiation, and ozone, ensuring reliable performance in diverse environments. Its construction utilises Halogen free materials, making it a safer choice for applications where flame retardant properties are crucial. With temperature ratings from -40°C to +80°C for fixed use and an impressive bending radius, this cable is built to endure heavy mechanical loads in dry, damp, and wet conditions, making it an Ideal solution for HVAC technology, machine and plant construction, and renewable energy projects, such as wind turbine installations.
Halogen free polymer core insulation prevents harmful gas emissions during combustion
Temperature range flexibility from -30°C to +80°C for versatile application
Oil and ozone-resistant material enhances longevity and performance in demanding environments
Minimum bending radius allows for flexible installations without compromising integrity
Copper wire construction ensures superior conductivity and efficiency
Abrasion-resistant outer sheath safeguards against wear and tear in tough conditions
Safe for outdoor use, making it suitable for various industrial applications
Compliance with multiple safety standards, including DIN VDE and UL certifications
Related links
- Helukabel MEGAFLEX 500 Connection Cable 0.5mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500 Connection Cable 0.5mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500 Connection Cable 2.5mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500 Connection Cable 1.5mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500 Connection Cable 0.75mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500 Connection Cable 1mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500 Connection Cable 1.5mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Connection Cable 0.5mm² Grey Polymer Sheath
