Helukabel Y-CY-OZ Cable, 3 Cores, 0.5mm², Screened, Transparent PVC Sheath
- RS Stock No.:
- 674-908
- Mfr. Part No.:
- 16169
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€236.21
(exc. VAT)
€290.54
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €236.21 | €2.362 |
*price indicative
- RS Stock No.:
- 674-908
- Mfr. Part No.:
- 16169
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | Y-CY-OZ | |
| Number of Cores | 3 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Transparent | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 7.5mm | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN VDE 0295 Class 5, IEC 60228 Class 5 | |
| Hazardous Area Certification | EAC | |
| Cable CSA | 0.5mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series Y-CY-OZ | ||
Number of Cores 3 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Transparent | ||
Screened/Unscreened Screened | ||
Outside Diameter 7.5mm | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN VDE 0295 Class 5, IEC 60228 Class 5 | ||
Hazardous Area Certification EAC | ||
Cable CSA 0.5mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Control And Connection Cable designed for flexible applications that require medium mechanical stress without tensile strain. Its transparent PVC inner sheath provides enhanced durability, making it Ideal for use in dry rooms and various industrial environments. This cable conforms to the stringent standards of DIN VDE 0285-525-2-51 and DIN EN 50525-2-51, ensuring reliability and safety in all operations. With a temperature range from -15°C to +80°C, this cable is suitable for diverse applications, including measurement and control technology, machine construction, and signal transmission in electronics. Its robust design and electromagnetic compatibility make it a premier choice for professionals seeking high-quality cabling solutions.
Flame-retardant properties in compliance with DIN standards enhance safety and reliability
Constructed with finely stranded copper wire for improved flexibility and performance
The transparent outer sheath enhances visibility while offering strong protection against mechanical stress
Excellent temperature range from -15°C to +80°C ensures operational integrity in various environments
Braided screen of tinned copper wires for optimal EMC characteristics ensuring minimal interference
Core identification in accordance with DIN standards for easy installation and identification
Low mutual capacitance values facilitate signal integrity across multiple cores
Flexible bending radii allow for versatile installation options without compromising performance
Related links
- Helukabel Y-CY-OZ Cable 0.5mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-OZ Cable 0.75mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-OZ Cable 0.75mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-OZ Cable 1.5mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-OZ Cable 1mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-OZ Cable 1mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JZ Cable 0.5mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JZ Cable 0.5mm² Transparent Polyvinyl Chloride Sheath
