Helukabel JZ-500 Cable, 4 Cores, 1.5mm², Unscreened, Orange Polyvinyl Chloride Sheath
- RS Stock No.:
- 675-598
- Mfr. Part No.:
- 10546
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€450.62
(exc. VAT)
€554.26
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €450.62 | €4.506 |
*price indicative
- RS Stock No.:
- 675-598
- Mfr. Part No.:
- 10546
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | JZ-500 | |
| Number of Cores | 4 | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Orange | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 7.6mm | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | -15°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN VDE 0285-525-2-51, DIN EN 50525-2-51 | |
| Cable CSA | 1.5mm² | |
| Hazardous Area Certification | EAC | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series JZ-500 | ||
Number of Cores 4 | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Orange | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 7.6mm | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature -15°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN VDE 0285-525-2-51, DIN EN 50525-2-51 | ||
Cable CSA 1.5mm² | ||
Hazardous Area Certification EAC | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Cable is expertly designed for interlocking power circuits, ensuring reliable operation in diverse environments. Its robust PVC outer sheath provides exceptional durability, making it suitable for flexible applications that experience medium mechanical stress. The cable's Orange sheathing complies with industry standards, enhancing visibility and safety for operators. Engineered for both dry and damp conditions, this cable remains fully effective even when exposed to moisture, although it is not intended for outdoor use. The nominal voltage capacity of 300/500 V guarantees versatile compatibility, making it a go-to solution for various control circuit requirements.
Flame retardant construction as per stringent DIN and IEC standards
Copper wire core ensures optimal conductivity and robustness
PVC insulation enhances mechanical protection and longevity
Suitable for applications with free movement but without tensile stress
Clear core identification in Orange with black digits for straightforward installation
The cable operates effectively across a temperature range from -15°C to +80°C flexible and -40°C to +80°C fixed
Manufactured from materials that are cadmium-free and free from substances harmful to lacquer wetting properties
Related links
- Helukabel JZ-500 Orange Connection Cable 1.5mm² Orange Polyvinyl Chloride Sheath
- Helukabel JZ-500 Cable 2.5mm² Orange Polyvinyl Chloride Sheath
- Helukabel JZ-500 Cable 2.5mm² Orange Polyvinyl Chloride Sheath
- Helukabel JZ-500 Cable 2.5mm² Orange Polyvinyl Chloride Sheath
- Helukabel JZ-500 Cable 1mm² Orange Polyvinyl Chloride Sheath
- Helukabel OZ-500 Cable 1.5mm² Orange Polyvinyl Chloride Sheath
- Helukabel JZ-500 Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Cable 1.5mm² Grey Polyvinyl Chloride Sheath
