Helukabel JZ-500 Cable, 16 Cores, 1.5mm², Unscreened, Grey Polyvinyl Chloride Sheath

Image representative of range

Subtotal (1 reel of 100 metres)*

€1,063.72

(exc. VAT)

€1,308.38

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€1,063.72€10.637

*price indicative

RS Stock No.:
674-933
Mfr. Part No.:
10076
Manufacturer:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Product Type

Cable

Series

JZ-500

Number of Cores

16

Conductor Material

Copper

Jacket Material

Polyvinyl Chloride

Jacket Colour

Grey

Armoured

No

Screened/Unscreened

Unscreened

Outside Diameter

13.9mm

Voltage

300V, 500V

Conductor Type

Stranded

Minimum Operating Temperature

15°C

Standards/Approvals

DIN VDE 0285-525-2-51, DIN EN 50525-2-51

Maximum Operating Temperature

80°C

Cable CSA

1.5mm²

Hazardous Area Certification

EAC

Fire Behaviour

Flame Retardant

COO (Country of Origin):
DE
The Helukabel Cable offers exceptional performance in flexible applications involving medium mechanical stress. Designed for reliability, this cable withstands harsh environments with a temperature range from -15°C to +80°C in flexible conditions and up to +80°C when fixed. Suitable for use in dry, damp, and wet locations, it excels in applications such as plant construction and conveyor systems. Its flame retardant properties, conforming to various standards, guarantee safety, while the PVC outer sheath ensures flexibility and longevity. This cable is an essential choice for ensuring efficient and reliable operation in machinery and equipment.

Flame retardant construction meets DIN VDE 0482-332-1-2 standards, enhancing safety

Copper wire, finely stranded for optimal electrical conductivity and flexibility

PVC insulation and sheath, providing durability while remaining lightweight

Temperature range of -15°C to +80°C for flexible use, and down to -40°C when fixed

Designed for medium mechanical stress applications, ensuring reliability in dynamic environments

Clear core identification which facilitates easier installation and maintenance

Suitable for use in various conditions including damp and wet rooms, broadening application scope

Length marking in metres aids in installation accuracy and efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy