Helukabel JZ-500 Connection Cable, 5 Cores, 1.5mm², Unscreened, Grey Polyvinyl Chloride Sheath
- RS Stock No.:
- 709-851
- Mfr. Part No.:
- 10095
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€366.90
(exc. VAT)
€451.29
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €366.90 | €3.669 |
*price indicative
- RS Stock No.:
- 709-851
- Mfr. Part No.:
- 10095
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | JZ-500 | |
| Product Type | Connection Cable | |
| Number of Cores | 5 | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 8.3mm | |
| Voltage | 500V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN VDE 0285-525-2-51 | |
| Cable CSA | 1.5mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series JZ-500 | ||
Product Type Connection Cable | ||
Number of Cores 5 | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 8.3mm | ||
Voltage 500V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN VDE 0285-525-2-51 | ||
Cable CSA 1.5mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Connection and control cables is expertly designed for flexible applications with medium mechanical stress. This cable type delivers outstanding resistance to oil, ensuring prolonged reliability in diverse environments, including dry, damp, and wet rooms. Constructed with finely stranded copper wires for enhanced flexibility, the product features high-performance PVC insulation that maintains exceptional durability across a wide temperature range from -40°C to +80°C. Its flame retardant properties, compliant with stringent safety standards, make it an Ideal choice for industrial applications, while the meticulously crafted outer sheath guarantees quick and efficient installation.
Largely resistant to oil, making it suitable for challenging environments
Temperature range supports flexibility from -15°C to +80°C
Fixed applications can endure temperatures from -40°C to +80°C
Flame retardant per DIN VDE and IEC standards ensure enhanced safety
Constructed with cadmium-free and silicone-free materials
Features a clearly identifiable core structure for easy handling
Optimised bending radii improve functionality in tight spaces
Tailored for use in plant construction, air-conditioning technology, and assembly lines
Lightweight and easy to install, improving efficiency in various setups
Related links
- Helukabel JZ-500 Connection Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Connection Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Connection Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Connection Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Connection Cable 1.5mm² Grey Polymer Sheath
- Helukabel JZ-603 Connection Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602 Connection Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 HMH Connection Cable 1.5mm² Grey Polymer Sheath
