Helukabel JZ-500 Cable, 11 Cores, 1.5mm², Unscreened, Grey Polyvinyl Chloride Sheath

Image representative of range

Subtotal (1 reel of 100 metres)*

€890.08

(exc. VAT)

€1,094.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€890.08€8.901

*price indicative

RS Stock No.:
675-004
Mfr. Part No.:
10102
Manufacturer:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Series

JZ-500

Product Type

Cable

Number of Cores

11

Conductor Material

Copper

Jacket Material

Polyvinyl Chloride

Jacket Colour

Grey

Armoured

No

Screened/Unscreened

Unscreened

Outside Diameter

12mm

Voltage

300V, 500V

Conductor Type

Stranded

Minimum Operating Temperature

15°C

Maximum Operating Temperature

80°C

Standards/Approvals

DIN VDE 0285-525-2-51, DIN EN 50525-2-51

Hazardous Area Certification

EAC

Cable CSA

1.5mm²

Fire Behaviour

Flame Retardant

COO (Country of Origin):
DE
The Helukabel Control and connection cable designed for flexible applications that require medium mechanical stress. With a temperature range of -15°C to +80°C for flexible uses, this cable showcases its robustness in various environments, making it perfect for dry, damp, and wet applications. Manufactured to meet strict standards, it features flame retardant properties and certifications that ensure safety and reliability. The outer sheath is crafted from PVC, offering exceptional flexibility and ease of installation, while the grey colour enhances visibility. Suitable for drag chains, this cable is engineered for optimal performance in machine tools, assembly lines, and conveyor systems, guaranteeing a long-lasting solution for demanding industrial settings.

Largely resistant to oil and substances harmful to lacquer properties

Certified Flame retardant according to DIN VDE and IEC standards

Copper wire construction according to DIN VDE, ensuring excellent conductivity

Core insulation MADE of cadmium-free PVC, ensuring environmental safety

Features a minimum bending radius for flexible and fixed applications

Optimal core identification for easy installation and maintenance

Length marking in metres for convenient measurement during application

Outer sheath designed to withstand a fixed temperature of -40°C to +80°C

Not suitable for outdoor use but excels in various indoor environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy