Helukabel OZ-500 Cable, 2 Cores, 1.5mm², Screened, Grey Polymer Sheath
- RS Stock No.:
- 675-672
- Mfr. Part No.:
- 11722
- Manufacturer:
- Helukabel
Subtotal (1 reel of 100 metres)*
€382.76
(exc. VAT)
€470.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €382.76 | €3.828 |
*price indicative
- RS Stock No.:
- 675-672
- Mfr. Part No.:
- 11722
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | OZ-500 | |
| Number of Cores | 2 | |
| Conductor Material | Copper | |
| Jacket Material | Polymer | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 7mm | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | DIN VDE 0285-525-2-51, DIN EN 50525-2-51 | |
| Hazardous Area Certification | EAC | |
| Cable CSA | 1.5mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series OZ-500 | ||
Number of Cores 2 | ||
Conductor Material Copper | ||
Jacket Material Polymer | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 7mm | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals DIN VDE 0285-525-2-51, DIN EN 50525-2-51 | ||
Hazardous Area Certification EAC | ||
Cable CSA 1.5mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Control and connection cable designed for use in tool machinery, conveyor belts, production lines, and various other applications. This high-performance cable type is Ideal for fixed installations and flexible applications, ensuring reliable operation in dry, damp, and wet environments. Engineered with a focus on safety, it features a Halogen free polymer design that is flame retardant and free from harmful substances. Its robust construction allows for longevity and durability in arduous conditions, making it a preferred choice for industries requiring stringent compliance with environmental standards.
Flexible temperature range from -25°C to +70°C, ensuring operability in various climates
Nominal voltage of 300/500 V, providing reliability for diverse electrical applications
Constructed from cadmium-free materials, promoting environmentally responsible use
Bend radius of 4x Outer-Ø for fixed installations, enhancing installation flexibility
Braided screen of tinned copper wires ensuring effective shielding against electromagnetic interference
Designed with optimal lay lengths for reduced coupling resistance, approximately 250 Ohm/km at 30 MHz
Outer sheath MADE from Halogen free polymer, contributing to low smoke emission during combustion
Core identification adhering to industry standards for easy installation and maintenance
Related links
- Helukabel OZ-500 Cable 6mm² Grey Polymer Sheath
- Helukabel OZ-500 Cable 0.75mm² Grey Polymer Sheath
- Helukabel OZ-500 Cable 4mm² Grey Polymer Sheath
- Helukabel OZ-500 Cable 2.5mm² Grey Polymer Sheath
- Helukabel OZ-500 Cable 0.5mm² Grey Polymer Sheath
- Helukabel OZ-500 HMH Cable 1.5mm² Grey Polymer Sheath
- Helukabel OZ-500 HMH-C Cable 1mm² Grey Polymer Sheath
- Helukabel OZ-500 Cable 0.75mm² Grey Polymer Sheath
