Helukabel OZ-500 Cable, 2 Cores, 6mm², Screened, Grey Polymer Sheath
- RS Stock No.:
- 675-001
- Mfr. Part No.:
- 11781
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€923.17
(exc. VAT)
€1,135.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €923.17 | €9.232 |
*price indicative
- RS Stock No.:
- 675-001
- Mfr. Part No.:
- 11781
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | OZ-500 | |
| Product Type | Cable | |
| Number of Cores | 2 | |
| Conductor Material | Copper | |
| Jacket Material | Polymer | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 11.6mm | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | -25°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | DIN VDE 0285-525-2-51, DIN EN 50525-2-51 | |
| Hazardous Area Certification | EAC | |
| Cable CSA | 6mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series OZ-500 | ||
Product Type Cable | ||
Number of Cores 2 | ||
Conductor Material Copper | ||
Jacket Material Polymer | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 11.6mm | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature -25°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals DIN VDE 0285-525-2-51, DIN EN 50525-2-51 | ||
Hazardous Area Certification EAC | ||
Cable CSA 6mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Cable is specifically designed for demanding applications in tool machinery, conveyor belts, and plant construction. Engineered with a focus on high flame-retardancy and electromagnetic compatibility (EMC), this cable is Ideal for use in environments that require optimal signal integrity and safety. Its Halogen free construction ensures a reduced risk of toxic gas emissions in case of fire, making it a preferred choice for both fixed installations and flexible applications. With robust materials that resist oil and offer a high bending radius, this cable is suited for use in dry, damp, and wet locations, ensuring Durable performance across various conditions.
Halogen free polymer insulation reduces hazardous emissions in case of fire
Robust design allows for use in dry, damp, and wet locations
Provides high flame-retardancy, ensuring enhanced safety in critical applications
Optimal EMC properties guarantee interference-free signal transmission
Built to withstand mechanical stress for reliable performance in industrial environments
Flexible and suitable for occasional free movement without tensile stress
Includes protective conductors for added safety and functionality
Significant oil resistance ensures longevity in challenging conditions
Related links
- Helukabel OZ-500 Cable 6mm² Grey Polymer Sheath
- Helukabel OZ-500 Cable 1.5mm² Grey Polymer Sheath
- Helukabel OZ-500 Cable 0.75mm² Grey Polymer Sheath
- Helukabel OZ-500 Cable 4mm² Grey Polymer Sheath
- Helukabel OZ-500 Cable 2.5mm² Grey Polymer Sheath
- Helukabel OZ-500 Cable 0.5mm² Grey Polymer Sheath
- Helukabel OZ-500 HMH-C Cable 1mm² Grey Polymer Sheath
- Helukabel OZ-500 Cable 0.75mm² Grey Polymer Sheath
