Helukabel OZ-500 Cable, 2 Cores, 0.5mm², Screened, Grey Polymer Sheath
- RS Stock No.:
- 674-973
- Mfr. Part No.:
- 11656
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€190.19
(exc. VAT)
€233.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €190.19 | €1.902 |
*price indicative
- RS Stock No.:
- 674-973
- Mfr. Part No.:
- 11656
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | OZ-500 | |
| Product Type | Cable | |
| Number of Cores | 2 | |
| Conductor Material | Copper | |
| Jacket Material | Polymer | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 5.6mm | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | DIN VDE 0285-525-2-51, DIN EN 50525-2-51 | |
| Cable CSA | 0.5mm² | |
| Hazardous Area Certification | EAC | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series OZ-500 | ||
Product Type Cable | ||
Number of Cores 2 | ||
Conductor Material Copper | ||
Jacket Material Polymer | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 5.6mm | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals DIN VDE 0285-525-2-51, DIN EN 50525-2-51 | ||
Cable CSA 0.5mm² | ||
Hazardous Area Certification EAC | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Control and connection cable designed for use in tool machinery and production lines, providing highly reliable and safe electrical connections. Its Halogen free construction ensures minimal environmental impact while being robust enough for fixed installations and flexible applications. This cable is rated for a temperature range of -25°C to +70°C when flexible, making it versatile for various operational environments. Its EMC-preferred type designation highlights its effective electromagnetic compatibility, ensuring interference-free transmission of signals and pulses in both dry and damp locations.
Halogen free materials promote safety and environmental sustainability
Temperature range of -25°C to +70°C for flexibility in diverse applications
EMC-preferred design ensures optimal signal transmission without interference
Suitable for fixed installations and flexible applications with occasional free movement
High degree of screening with braided copper wires improves electromagnetic compatibility
Low smoke density properties during combustion provide safer operation
Cadmium-free and silicone-free materials align with industry safety standards
Meets various DIN and IEC standards for quality and reliability in construction
Cores are finely stranded with optimal lay lengths for enhanced performance
Flexible usage in machinery manufacturing, conveyor systems, and plant construction
Related links
- Helukabel OZ-500 Cable 2.5mm² Grey Polymer Sheath
- Helukabel OZ-500 Cable 1.5mm² Grey Polymer Sheath
- Helukabel OZ-500 Cable 6mm² Grey Polymer Sheath
- Helukabel OZ-500 Cable 0.75mm² Grey Polymer Sheath
- Helukabel OZ-500 Cable 4mm² Grey Polymer Sheath
- Helukabel OZ-500 HMH-C Cable 1mm² Grey Polymer Sheath
- Helukabel OZ-500 Cable 1mm² Grey Polymer Sheath
- Helukabel OZ-500 Cable 0.75mm² Grey Polymer Sheath
