Helukabel OZ-500 Cable, 2 Cores, 2.5mm², Screened, Grey Polymer Sheath
- RS Stock No.:
- 675-361
- Mfr. Part No.:
- 11744
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€562.31
(exc. VAT)
€691.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €562.31 | €5.623 |
*price indicative
- RS Stock No.:
- 675-361
- Mfr. Part No.:
- 11744
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | OZ-500 | |
| Product Type | Cable | |
| Number of Cores | 2 | |
| Conductor Material | Copper | |
| Jacket Material | Polymer | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 8.4mm | |
| Voltage | 300V, 500V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | DIN VDE 0285-525-2-51, DIN EN 50525-2-51 | |
| Maximum Operating Temperature | 70°C | |
| Hazardous Area Certification | EAC | |
| Cable CSA | 2.5mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series OZ-500 | ||
Product Type Cable | ||
Number of Cores 2 | ||
Conductor Material Copper | ||
Jacket Material Polymer | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 8.4mm | ||
Voltage 300V, 500V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals DIN VDE 0285-525-2-51, DIN EN 50525-2-51 | ||
Maximum Operating Temperature 70°C | ||
Hazardous Area Certification EAC | ||
Cable CSA 2.5mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Control and connection cable is engineered for diverse applications, ensuring safety and reliability in tools and machinery. Designed with a robust structure, this cable is both Halogen free and flame retardant, meeting stringent industry standards. It excels in environments where mechanical stress is common, providing exceptional flexibility in dry, damp, or wet conditions. Its superior EMC properties guarantee efficient signal transmission, making it Ideal for use in production lines, conveyor belts, and air-conditioning devices. The reliable construction prioritises safety, ensuring compatibility with modern electrical systems while standing up to challenging industrial demands.
Halogen free design ensures a lower risk of toxic emissions in case of fire
Flame retardant properties provide enhanced safety classifications
Versatile temperature range: suitable for operation between -25°C and +70°C
Exceptional mechanical strength supports flexibility in various applications
Copper wire construction ensures high conductivity and reliability
Braided screen offers significant EMI shielding for interference-free performance
High rating of 300/500 V nominal voltage for electrical stability
Available in a range of cores and cross-sections to meet specific requirements
Optimised for applications in dry, damp, and wet locations
Low smoke density level improves safety during combustion
Related links
- Helukabel MEGAFLEX 500-C Cable 2.5mm² Grey Polymer Sheath
- Helukabel OZ-500 Cable 0.5mm² Grey Polymer Sheath
- Helukabel OZ-500 Cable 1.5mm² Grey Polymer Sheath
- Helukabel OZ-500 Cable 6mm² Grey Polymer Sheath
- Helukabel OZ-500 Cable 0.75mm² Grey Polymer Sheath
- Helukabel OZ-500 Cable 4mm² Grey Polymer Sheath
- Helukabel JZ-500 Cable 2.5mm² Grey Polymer Sheath
- Helukabel JZ-500 Cable 2.5mm² Grey Polymer Sheath
