Helukabel OZ-500 Cable, 2 Cores, 4mm², Screened, Grey Polymer Sheath
- RS Stock No.:
- 675-326
- Mfr. Part No.:
- 11766
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€651.53
(exc. VAT)
€801.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €651.53 | €6.515 |
*price indicative
- RS Stock No.:
- 675-326
- Mfr. Part No.:
- 11766
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | OZ-500 | |
| Product Type | Cable | |
| Number of Cores | 2 | |
| Conductor Material | Copper | |
| Jacket Material | Polymer | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 9.8mm | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | -25°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | DIN VDE 0285-525-2-51, DIN EN 50525-2-51 | |
| Cable CSA | 4mm² | |
| Hazardous Area Certification | EAC | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series OZ-500 | ||
Product Type Cable | ||
Number of Cores 2 | ||
Conductor Material Copper | ||
Jacket Material Polymer | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 9.8mm | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature -25°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals DIN VDE 0285-525-2-51, DIN EN 50525-2-51 | ||
Cable CSA 4mm² | ||
Hazardous Area Certification EAC | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Highly flame retardant control and connection cable, engineered for versatility in tool machinery, conveyor belts, and plant construction. Compliant with stringent EMC standards, it showcases Halogen free materials, ensuring minimal environmental impact and user safety. Designed for varying operational conditions, this cable remains effective in dry, damp, and wet locations and is suitable for fixed installations as well as flexible applications. Its robust structure offers excellent mechanical resistance, making it a reliable choice for industries demanding high performance and safety.
Flame retardant according to DIN VDE 0482-332-1-2 standards, ensuring safety in hazardous environments
Manufactured with Halogen free materials, reducing harmful emissions during combustion
Temperature range flexibility from -25°C to +70°C for versatile usage
Optimal lay lengths of stranded cores enhance transmission quality and performance
Braided screen of tinned copper wires provides approximately 85% coverage for excellent signal integrity
Cores are identified with consecutive black cores labelled in white digits for ease of installation
Designed with a minimum bending radius of 12.5 times the outer diameter, facilitating easy routing in tight spaces
Tested for corrosion resistance in compliance with VDE standards, assuring durability in various environments
Related links
- Helukabel OZ-500 Cable 4mm² Grey Polymer Sheath
- Helukabel OZ-500 Cable 0.75mm² Grey Polymer Sheath
- Helukabel OZ-500 Cable 1.5mm² Grey Polymer Sheath
- Helukabel OZ-500 Cable 6mm² Grey Polymer Sheath
- Helukabel OZ-500 Cable 2.5mm² Grey Polymer Sheath
- Helukabel OZ-500 Cable 0.5mm² Grey Polymer Sheath
- Helukabel OZ-500 HMH-C Cable 1mm² Grey Polymer Sheath
- Helukabel OZ-500 Cable 0.5mm² Grey Polymer Sheath
