Helukabel OZ-BL Cable, 7 Cores, 1mm², Unscreened, Blue Polyvinyl Chloride Sheath
- RS Stock No.:
- 675-674
- Mfr. Part No.:
- 14015
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€390.19
(exc. VAT)
€479.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €390.19 | €3.902 |
*price indicative
- RS Stock No.:
- 675-674
- Mfr. Part No.:
- 14015
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | OZ-BL | |
| Number of Cores | 7 | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Blue | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 10.9mm | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | -15°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN VDE 0295 Class 5, IEC 60228 Class 5 | |
| Cable CSA | 1mm² | |
| Hazardous Area Certification | EAC | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series OZ-BL | ||
Number of Cores 7 | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Blue | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 10.9mm | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature -15°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN VDE 0295 Class 5, IEC 60228 Class 5 | ||
Cable CSA 1mm² | ||
Hazardous Area Certification EAC | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Cable designed specifically for intrinsically safe systems operating in areas at risk of explosion. This robust control cable complies with stringent standards to ensure safety and reliability, making it Ideal for outdoor use. Crafted with materials that are cadmium-free and silicone-free, this product supports flexible and fixed applications across a wide temperature range from -40°C to +80°C. Its weather-resistant, flame retardant properties not only enhance durability but also ensure optimal performance in challenging environments. With features such as core insulation MADE from quality PVC and a meticulously designed outer sheath, this cable epitomises resilience and functionality for industrial applications.
Optimised for flexible and fixed applications, offering versatility in deployment
Flame retardant as per DIN VDE standards, enhancing safety in hazardous environments
UV-resistant and weather-resistant, ensuring longevity in outdoor settings
Core insulation of high-quality PVC, providing effective protection and reliability
Conductors are MADE from bare, finely stranded copper for superior conductivity
Designed to meet stringent manufacturing standards, eliminating harmful substances
Layers of stranded cores with optimal lay lengths, ensuring minimal signal interference
Minimum bending radius allows for easy installation in confined spaces
Certification and approvals, including EAC, affirm compliance with international safety standards
Related links
- Helukabel OZ-BL Cable 1.5mm² Blue Polyvinyl Chloride Sheath
- Helukabel OZ-BL Cable 0.75mm² Blue Polyvinyl Chloride Sheath
- Helukabel OZ-BL Cable 1mm² Blue Polyvinyl Chloride Sheath
- Helukabel OZ-BL Cable 1mm² Blue Polyvinyl Chloride Sheath
- Helukabel OZ-BL Cable 1mm² Blue Polyvinyl Chloride Sheath
- Helukabel OZ-BL Cable 1mm² Blue Polyvinyl Chloride Sheath
- Helukabel OZ-BL Cable 1mm² Blue Polyvinyl Chloride Sheath
- Helukabel OZ-BL Control Cable 1mm² Blue Polyvinyl Chloride Sheath
