Helukabel OZ-BL Control Cable, 5 Cores, 1mm², Unscreened, Blue PVC Sheath
- RS Stock No.:
- 675-039
- Mfr. Part No.:
- 14014
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€374.43
(exc. VAT)
€460.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €374.43 | €3.744 |
*price indicative
- RS Stock No.:
- 675-039
- Mfr. Part No.:
- 14014
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | OZ-BL | |
| Product Type | Control Cable | |
| Number of Cores | 5 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Blue | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 7.5mm | |
| Voltage | 300V, 500V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CE, DIN VDE 0285-525-2-51 / DIN EN 50525-2-51, EAC, VDE-Reg.-No. 7032 | |
| Cable CSA | 1mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series OZ-BL | ||
Product Type Control Cable | ||
Number of Cores 5 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Blue | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 7.5mm | ||
Voltage 300V, 500V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CE, DIN VDE 0285-525-2-51 / DIN EN 50525-2-51, EAC, VDE-Reg.-No. 7032 | ||
Cable CSA 1mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Control cable is engineered for use in intrinsically safe systems located in potentially explosive environments. Designed for both fixed and flexible applications, this cable excels in outdoor settings and withstands harsh weather conditions. Its core is insulated with PVC and meets stringent standards; it boasts flame retardant properties and is free from hazardous substances. With a temperature resilience between -40°C and +80°C, it performs reliably across various applications. Additionally, the conductor's construction supports movement without exerting tensile stress, making it indispensable for measurement and control technology in safety-critical installations.
Flame retardant according to DIN VDE 0482-332-1-2, ensuring safety in critical applications
UV-resistant and weather-proof, suitable for outdoor use
Manufactured without cadmium or silicone, making it safe for the environment
Maintains flexibility within a temperature range of -40°C to +80°C, accommodating diverse operational needs
Core insulated with Durable PVC, providing optimal protection and performance
Lightweight design with a low Cu factor, enhancing efficiency during installation
Cores are stranded in optimal lay lengths, promoting effective signal transmission
Outer sheath colour coded as blue (RAL 5015) for easy identification
Related links
- Helukabel OZ-BL Cable 1mm² Blue Polyvinyl Chloride Sheath
- Helukabel OZ-BL Cable 1mm² Blue Polyvinyl Chloride Sheath
- Helukabel OZ-BL Cable 1mm² Blue Polyvinyl Chloride Sheath
- Helukabel OZ-BL Cable 1mm² Blue Polyvinyl Chloride Sheath
- Helukabel OZ-BL Cable 1mm² Blue Polyvinyl Chloride Sheath
- Helukabel OZ-BL Cable 1mm² Blue Polyvinyl Chloride Sheath
- Helukabel OZ-BL-CY Control Cable 1mm² Blue Polyvinyl Chloride Sheath
- Helukabel OZ-BL Control Cable 0.75mm² Blue Polyvinyl Chloride Sheath
