Helukabel OZ-BL Cable, 18 Cores, 1mm², Unscreened, Blue PVC Sheath

Image representative of range

Subtotal (1 reel of 100 metres)*

€1,055.68

(exc. VAT)

€1,298.49

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€1,055.68€10.557

*price indicative

RS Stock No.:
674-935
Mfr. Part No.:
14017
Manufacturer:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Series

OZ-BL

Product Type

Cable

Number of Cores

18

Conductor Material

Copper

Jacket Material

PVC

Jacket Colour

Blue

Screened/Unscreened

Unscreened

Outside Diameter

6.3mm

Voltage

300V, 500V

Conductor Type

Stranded

Minimum Operating Temperature

-15°C

Standards/Approvals

DIN VDE 0295 Class 5, IEC 60228 Class 5

Maximum Operating Temperature

80°C

Cable CSA

1mm²

Hazardous Area Certification

EAC

Fire Behaviour

Flame Retardant

COO (Country of Origin):
DE
The Helukabel Control cable designed for use in intrinsically safe systems within explosion-endangered areas. Boasting a temperature range of -40°C to +80°C, it is suitable for both fixed and flexible applications, providing reliable performance under various environmental conditions. The cable is crafted from cadmium-free materials that are resistant to UV radiation and weathering, ensuring longevity and durability. Its high breakdown voltage of 6000V and flame retardant properties enhance safety in demanding installations. With a meticulous construction featuring bare, finely stranded copper wires, this cable delivers optimal conductivity and performance, making it an Ideal choice for dynamic applications requiring medium mechanical stress.

Can withstand temperatures from -40°C to +80°C, ensuring versatility across all environments

Flame retardant according to DIN standards, significantly enhancing safety in hazardous locations

UV and weather-resistant, providing lasting resilience for outdoor applications

Constructed from cadmium-free materials, promoting environmental safety during usage

Copper wiring is finely stranded for improved flexibility and conductivity

Designed for flexible use without tensile stress, suitable for applications demanding easy movement

Outstanding breakdown voltage of 6000V, ensuring high performance and reliability

Cores are strategically labelled for easy identification and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy