Helukabel OZ-BL Cable, 2 Cores, 1mm², Unscreened, Blue PVC Sheath

Subtotal (1 reel of 100 metres)*

€157.67

(exc. VAT)

€193.93

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€157.67€1.577

*price indicative

RS Stock No.:
674-992
Mfr. Part No.:
14011
Manufacturer:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Product Type

Cable

Series

OZ-BL

Number of Cores

2

Conductor Material

Copper

Jacket Material

PVC

Jacket Colour

Blue

Screened/Unscreened

Unscreened

Outside Diameter

12.9mm

Voltage

300V, 500V

Minimum Operating Temperature

-40°C

Conductor Type

Stranded

Standards/Approvals

DIN VDE 0295 Class 5, IEC 60228 Class 5

Maximum Operating Temperature

80°C

Hazardous Area Certification

EAC

Cable CSA

1mm²

Fire Behaviour

Flame Retardant

COO (Country of Origin):
DE
The Helukabel Flexible control cable is expertly designed for use in intrinsically safe systems within explosion-endangered areas. This cable is capable of remarkable performance in outdoor environments, ensuring safe and reliable operations under demanding conditions. Manufactured with cadmium-free materials that are free from harmful substances, it boasts an extensive temperature range, making it Ideal for flexible and fixed applications alike. The core insulation is constructed of high-quality PVC, providing robust protection against external influences while maintaining effective functionality in measurement and control technology. With its impressive attributes, this cable meets stringent safety and certification standards, making it a reliable choice for sensitive installations.

UV-resistant, ensuring longevity in outdoor settings

Flame retardant properties according to DIN standards, enhancing safety

Weather-resistant design for reliable performance across varying climates

Copper wire construction, providing excellent conductivity and flexibility

PVC core insulation protects against moisture and environmental damage

Core identification that adheres to industry regulations for easy installation

Allows for flexible applications involving medium mechanical stress with movement

Optimal lay lengths of the cores, ensuring stable performance during use

Minimum bending radii designed for both flexible and fixed installations

Sheath colour-coded blue for quick identification in safety applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy