Helukabel Y-CY-JZ Cable, 3 Cores, 0.75mm², Screened, Transparent PVC Sheath
- RS Stock No.:
- 675-675
- Mfr. Part No.:
- 16224
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€375.00
(exc. VAT)
€461.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €375.00 | €3.75 |
*price indicative
- RS Stock No.:
- 675-675
- Mfr. Part No.:
- 16224
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | Y-CY-JZ | |
| Product Type | Cable | |
| Number of Cores | 3 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Transparent | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 8mm | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN VDE 0295 Class 5, IEC 60228 Class 5 | |
| Cable CSA | 0.75mm² | |
| Hazardous Area Certification | EAC | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series Y-CY-JZ | ||
Product Type Cable | ||
Number of Cores 3 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Transparent | ||
Screened/Unscreened Screened | ||
Outside Diameter 8mm | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN VDE 0295 Class 5, IEC 60228 Class 5 | ||
Cable CSA 0.75mm² | ||
Hazardous Area Certification EAC | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Cable designed for applications requiring flexibility and reliability under moderate mechanical stress. This EMC-preferred cable features a transparent PVC outer sheath, ensuring Visual inspection capabilities. Its construction allows for installation in dry environments where free movement is required, making it an optimal choice for connection and control within measurement technology, machine manufacturing, and computer engineering. Adhering to DIN VDE standards, this cable guarantees a robust performance with enhanced oil resistance and temperature tolerances, ranging from -15°C to +80°C for flexible applications and -40°C to +80°C for fixed installations.
Largely resistant to oil ensuring durability in various environments
Flame retardant properties in accordance with DIN VDE 0482 332 1 2 ensure enhanced safety
Size range includes seven core configurations with AWG options for versatile applications
Copper wire construction with finely stranded design enhances flexibility
Braided screen of tinned copper wires provides excellent EMC properties
Transparent outer sheath allows for easy inspection and identification
Nominal voltage rating of 300/500 V supports a wide range of operational needs
Test voltage of 4000 V ensures reliable performance under high stress conditions
Related links
- Helukabel Y-CY-JZ Cable 0.75mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JZ Cable 0.75mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JZ Cable 0.75mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JZ Cable 0.75mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JZ Connection Cable 0.75mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JZ Connection Cable 0.75mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JZ Cable 2.5mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JZ Cable 0.5mm² Transparent Polyvinyl Chloride Sheath
