Helukabel Y-CY-JZ Cable, 7 Cores, 0.75mm², Screened, Transparent PVC Sheath
- RS Stock No.:
- 675-329
- Mfr. Part No.:
- 16228
- Manufacturer:
- Helukabel
Subtotal (1 reel of 100 metres)*
€624.68
(exc. VAT)
€768.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €624.68 | €6.247 |
*price indicative
- RS Stock No.:
- 675-329
- Mfr. Part No.:
- 16228
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | Y-CY-JZ | |
| Product Type | Cable | |
| Number of Cores | 7 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Transparent | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 10.1mm | |
| Voltage | 300V, 500V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -15°C | |
| Standards/Approvals | DIN VDE 0295 Class 5, IEC 60228 Class 5 | |
| Maximum Operating Temperature | 80°C | |
| Hazardous Area Certification | EAC | |
| Cable CSA | 0.75mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series Y-CY-JZ | ||
Product Type Cable | ||
Number of Cores 7 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Transparent | ||
Screened/Unscreened Screened | ||
Outside Diameter 10.1mm | ||
Voltage 300V, 500V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -15°C | ||
Standards/Approvals DIN VDE 0295 Class 5, IEC 60228 Class 5 | ||
Maximum Operating Temperature 80°C | ||
Hazardous Area Certification EAC | ||
Cable CSA 0.75mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Control And Connection Cable is suitable for environments with medium mechanical stress, allowing for free movement without tensile stress or forced motion. Manufactured according to stringent DIN VDE standards, it guarantees reliable performance across a temperature range of -15°C to +80°C, ensuring durability in varied conditions. The cable's transparent outer sheath allows for easy monitoring of the inner tinned copper braiding, which enhances its electromagnetic compatibility (EMC). Ideal for use in machine and tool construction, this cable is crafted for interference-free transmission of signals, making it a dependable choice in control technology and computer applications.
Temperature range suitable for flexible applications from -15°C to +80°C
Constructed with cadmium-free materials ensuring environmental safety
Flame-retardant properties in compliance with DIN VDE standards enhance safety
Designed for optimal mechanical load capacity with a transparent PVC outer sheath
High screening density provides effective interference-free signal transmission
PVC inner sheath adds to the cable's durability and robustness
Meets rigorous specifications for electrical insulation and safety
Ideal for dry environments supporting a variety of industrial applications
Related links
- Helukabel Y-CY-JZ Cable 0.75mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JZ Cable 0.75mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JZ Cable 0.75mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JZ Cable 0.75mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JZ Connection Cable 0.75mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JZ Connection Cable 0.75mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JZ Cable 0.5mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JZ Cable 1mm² Transparent Polyvinyl Chloride Sheath
