Helukabel Y-CY-JZ Connection Cable, 6 Cores, 0.75mm², Screened, Transparent PVC Sheath

Image representative of range

Subtotal (1 reel of 100 metres)*

€670.06

(exc. VAT)

€824.17

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€670.06€6.701

*price indicative

RS Stock No.:
675-306
Mfr. Part No.:
16227
Manufacturer:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Series

Y-CY-JZ

Product Type

Connection Cable

Number of Cores

6

Conductor Material

Copper

Jacket Material

PVC

Jacket Colour

Transparent

Screened/Unscreened

Screened

Outside Diameter

10.1mm

Voltage

300V, 500V

Conductor Type

Stranded

Minimum Operating Temperature

-40°C

Standards/Approvals

CE, DIN VDE 0285-525-2-51 / DIN EN 50525-2-51, EAC, VDE-Reg.-No. 7032

Maximum Operating Temperature

80°C

Cable CSA

0.75mm²

Fire Behaviour

Flame Retardant

COO (Country of Origin):
DE
The Helukabel Cable is expertly crafted for medium mechanical stress applications, ensuring reliable performance in environments that permit free movement without the dangers of tensile stress or forced motion. Designed specifically for usage in dry rooms, this cable is not suitable for outdoor use, reinforcing its suitability for internal control and connection tasks in machinery and automated systems. The Durable construction features a robust PVC inner sheath and a transparent outer layer that enhances both strength and aesthetic appeal. Engineered to meet the stringent DIN VDE and IEC standards, this cable guarantees high-quality signal transmission while also providing essential mechanical protection in various applications.

Temperature range: Flexible from -15°C to +80°C and fixed from -40°C to +80°C

Flame-retardant design compliant with DIN VDE and IEC standards

Nominal voltage rating of 300/500 V ensuring compatibility with a variety of electrical systems

Mutual capacitance at 800 Hz: core/core approx. 150 pF/m and core/screen approx. 270 pF/m for optimal signal integrity

Shielded with a braided screen of tinned copper wires providing excellent EMC protection

Minimum bending radius of 10x the outer diameter for flexible installations without compromising the cable's integrity

Constructed from cadmium-free materials that do not contain silicone or harmful substances

Available versions range from 6 cores to 36 cores catering to diverse application requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy