Helukabel NSGAFoU Connection Cable, 1 Cores, 6mm², Unscreened, Black Neoprene Sheath

Image representative of range

Subtotal (1 reel of 100 metres)*

€354.62

(exc. VAT)

€436.18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€354.62€3.546

*price indicative

RS Stock No.:
709-852
Mfr. Part No.:
38504
Manufacturer:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Product Type

Connection Cable

Series

NSGAFoU

Number of Cores

1

Conductor Material

Copper

Jacket Material

Neoprene

Jacket Colour

Black

Screened/Unscreened

Unscreened

Outside Diameter

9.5mm

Voltage

3kV

Minimum Operating Temperature

-25°C

Conductor Type

Stranded

Standards/Approvals

DIN VDE 0250-602

Maximum Operating Temperature

80°C

Cable CSA

6mm²

Fire Behaviour

Flame Retardant

COO (Country of Origin):
DE
The Helukabel rubber sheathed single core cable is engineered for superior performance in demanding electrical environments. Designed for use in rail vehicles and buses, as well as in dry rooms, this cable is exceptional in its short-circuit and earth-fault protection, ensuring safety and reliability in switchgear and distribution boards up to 1000 V. With its robust rubber (polychloropren) outer cladding, this cable withstands increased mechanical stress and remains resilient to oil and harsh temperatures, making it a reliable choice for various applications. The cable operates in a flexible temperature range of -25°C to +80°C, and in fixed installations, it endures temperatures down to -40°C, enhancing its versatility across different installations.

Outer cladding MADE from oil-resistant rubber for durability

Permissible operating temperature of +90°C for conductor ensuring optimal performance

Features flame-retardant properties for enhanced safety in compliance with industry standards

Designed for use in various applications including rail vehicles and dry environments

Short-circuit and earth-fault proof to ensure reliable operation in distribution boards

Test voltage up to 6000 V demonstrates high insulation values

Minimum bending radius of 10x Outer-Ø for flexible installations

Copper wire construction ensures good conductivity and reduces electrical resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy