Helukabel NSGAFoU Connection Cable, 1 Cores, 2.5mm², Unscreened, Black Neoprene Sheath
- RS Stock No.:
- 709-974
- Mfr. Part No.:
- 38502
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€192.02
(exc. VAT)
€236.18
(inc. VAT)
Temporarily out of stock
- 5 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €192.02 | €1.92 |
*price indicative
- RS Stock No.:
- 709-974
- Mfr. Part No.:
- 38502
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Connection Cable | |
| Series | NSGAFoU | |
| Number of Cores | 1 | |
| Conductor Material | Copper | |
| Jacket Material | Neoprene | |
| Jacket Colour | Black | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 7.5mm | |
| Voltage | 3kV | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN VDE 0250-602 | |
| Cable CSA | 2.5mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Connection Cable | ||
Series NSGAFoU | ||
Number of Cores 1 | ||
Conductor Material Copper | ||
Jacket Material Neoprene | ||
Jacket Colour Black | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 7.5mm | ||
Voltage 3kV | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN VDE 0250-602 | ||
Cable CSA 2.5mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel single core cable is engineered for exceptional performance in demanding environments, making it an Ideal choice for rail vehicles and buses. With robust oil resistance and a short-circuit and earth-fault proof design, this cable ensures safety and reliability in applications up to 1000 V. It features a flexible rubber cladding that withstands mechanical stress, accommodating a temperature range from -25°C to +80°C when flexible and down to -40°C when fixed. The cable is crafted from tinned copper wire, ensuring excellent conductivity and durability. Its optimised structure allows for efficient installation in various settings, making it perfect for both indoor and dry room utilisation where versatility is key.
Short circuit and earth fault proof design guarantees safety in critical scenarios
Oil resistance protects the cable in harsh environments
Constructed from tinned copper wire for enhanced conductivity
Permissible operating voltage up to 1800/3000 V caters to diverse electrical needs
Nominal voltage compatibility makes it suitable for various railway and bus applications
Offers a simple installation process in pipes and closed ducts
Not suitable for cable ladders and trays ensuring focused application usage
Maintains structural integrity even in extreme temperatures ensuring long term reliability
Related links
- Helukabel NSGAFoU Connection Cable 16mm² Black Polychloroprene Sheath
- Helukabel NSGAFoU Connection Cable 6mm² Black Polychloroprene Sheath
- Helukabel NSGAFOU Cable 10mm² Black Rubber Sheath
- Helukabel NSGAFOU Cable 4mm² Black Rubber Sheath
- Helukabel NSGAFOU Cable 1.5mm² Black Rubber Sheath
- Helukabel NSHXAFO Cable 2.5mm² Black Polymer Sheath
- Helukabel JZ-500 HMH Connection Cable 2.5mm² Grey Polymer Sheath
- Helukabel OZ-500 Connection Cable 2.5mm² Grey Polyvinyl Chloride Sheath
