Helukabel NSHXAFO Cable, 1 Cores, 6mm², Unscreened, Black Polymer Sheath
- RS Stock No.:
- 675-029
- Mfr. Part No.:
- 38520
- Manufacturer:
- Helukabel
Subtotal (1 reel of 100 metres)*
€714.65
(exc. VAT)
€879.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €714.65 | €7.147 |
*price indicative
- RS Stock No.:
- 675-029
- Mfr. Part No.:
- 38520
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | NSHXAFO | |
| Number of Cores | 1 | |
| Conductor Material | Copper | |
| Jacket Material | Polymer | |
| Jacket Colour | Black | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 9.5mm | |
| Voltage | 1.8kV, 3kV | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | DIN VDE 0295 Class 5, IEC 60228 Class 5 | |
| Hazardous Area Certification | EAC | |
| Cable CSA | 6mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series NSHXAFO | ||
Number of Cores 1 | ||
Conductor Material Copper | ||
Jacket Material Polymer | ||
Jacket Colour Black | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 9.5mm | ||
Voltage 1.8kV, 3kV | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals DIN VDE 0295 Class 5, IEC 60228 Class 5 | ||
Hazardous Area Certification EAC | ||
Cable CSA 6mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel rubber sheathed single core cable is engineered for robust performance in demanding environments, supporting fixed installations up to 90°C and flexible applications down to -25°C. Designed with a focus on short-circuit and earth-fault proof capabilities for voltages up to 1000 V, this cable is Ideal for use in rail vehicles and buses, as well as in dry indoor areas. Its halogen-free construction ensures minimal corrosiveness of combustion gases, while its oil-resistant attributes make it a suitable choice for applications exposed to harsh conditions. An impressive minimum bending radius of 10 times the outer diameter enhances its adaptability in any setup, making it a reliable choice for diverse electrical wiring needs.
Resistant to oil ensuring longevity in harsh environments
Halogen-free design promotes safety by reducing corrosiveness of combustion gases
Flexible temperature range from -25°C to +70°C for versatile applications
Fixed installation temperature tolerance up to 90°C supports a variety of setups
Short-circuit and earth-fault proof up to 1000 V enhances reliability in safety-critical applications
Minimum bending radius of 10 times the outer diameter allows for easy installation
Constructed with tinned finely stranded copper wire for optimal conductivity
Rubber (EPR) insulation complies with industry standards for superior performance
Related links
- Helukabel NSHXAFO Cable 1.5mm² Black Polymer Sheath
- Helukabel NSHXAFO Cable 10mm² Black Polymer Sheath
- Helukabel NSHXAFO Cable 2.5mm² Black Polymer Sheath
- Helukabel NSHXAFO Cable 4mm² Black Polymer Sheath
- Helukabel 600-J Cable 6mm² Black Polyvinyl Chloride Sheath
- Helukabel SOLARFLEX-X Connection Cable 6mm² Black Tinned Copper Sheath
- Helukabel NSGAFoU Connection Cable 6mm² Black Polychloroprene Sheath
- Helukabel NSHXAFÖ 1.8/3 k Flexible Cable 16mm² Black Polymer Sheath
