Helukabel OZ-500 Connection Cable, 4 Cores, 0.5mm², Unscreened, Grey Polyvinyl Chloride Sheath
- RS Stock No.:
- 709-893
- Mfr. Part No.:
- 10005
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€139.87
(exc. VAT)
€172.04
(inc. VAT)
Temporarily out of stock
- 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €139.87 | €1.399 |
*price indicative
- RS Stock No.:
- 709-893
- Mfr. Part No.:
- 10005
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Connection Cable | |
| Series | OZ-500 | |
| Number of Cores | 4 | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 5.5mm | |
| Voltage | 500V | |
| Minimum Operating Temperature | -15°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | DIN VDE 0285-525-2-51 | |
| Maximum Operating Temperature | 80°C | |
| Cable CSA | 0.5mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Connection Cable | ||
Series OZ-500 | ||
Number of Cores 4 | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 5.5mm | ||
Voltage 500V | ||
Minimum Operating Temperature -15°C | ||
Conductor Type Stranded | ||
Standards/Approvals DIN VDE 0285-525-2-51 | ||
Maximum Operating Temperature 80°C | ||
Cable CSA 0.5mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Connection and control cable designed for flexible applications with medium mechanical stress. Engineered to operate in a temperature range from -40°C to +80°C, this robust cable is particularly adept for use in machine tools, assembly lines, and plant construction environments. Its cadmium-free, silicone-free composition ensures safety regarding harmful substances, while the flame retardant features meet stringent DIN and IEC standards. A notable aspect of this cable is its torsional condition, making it suitable for drag chains and applications requiring flexible movement, ensuring reliable performance in diverse operational settings.
Largely resistant to oils and harmful substances
Designed for fixed installations and flexible applications with optimal bending radius
Flame retardant construction complies with DIN VDE and IEC standards
Copper wire, finely stranded for enhanced conductivity
Core insulation MADE from high-quality PVC compound for durability
Clear identification with consecutive black cores labelled in white for ease of use
Available in a variety of core configurations for versatile applications
Optimal for use in dry, damp, and wet conditions, though not suitable for outdoor use
Efficiently constructed to ensure quick and easy installation with selectable PVC compounds
Related links
- Helukabel OZ-500 Connection Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-500 Connection Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-500 Connection Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-500 Connection Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-500 Connection Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-500 Connection Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-500 Connection Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Connection Cable 0.5mm² Grey Polyvinyl Chloride Sheath
