Helukabel OZ-500 Connection Cable, 4 Cores, 2.5mm², Unscreened, Grey Polyvinyl Chloride Sheath
- RS Stock No.:
- 709-926
- Mfr. Part No.:
- 10124
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€534.90
(exc. VAT)
€657.93
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €534.90 | €5.349 |
*price indicative
- RS Stock No.:
- 709-926
- Mfr. Part No.:
- 10124
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | OZ-500 | |
| Product Type | Connection Cable | |
| Number of Cores | 4 | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 9.2mm | |
| Voltage | 500V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN VDE 0285-525-2-51 | |
| Cable CSA | 2.5mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series OZ-500 | ||
Product Type Connection Cable | ||
Number of Cores 4 | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 9.2mm | ||
Voltage 500V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN VDE 0285-525-2-51 | ||
Cable CSA 2.5mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Flexible control and connection cable is engineered for versatile machine and assembly applications. Providing exceptional durability, it withstands medium mechanical stress while ensuring flexibility across a temperature range of -15°C to +80°C. With its PVC outer sheath, this cable adheres to stringent DIN standards, making it suitable for use in dry, damp, and wet environments. Its robust design features cadmium-free materials devoid of harmful substances, ensuring compliance with safety and environmental regulations. This cable serves as an optimal solution in air-conditioning technology, plant construction, and conveyor systems, simplifying installation and enhancing operational efficiency.
Flame retardant properties meet DIN VDE standards for enhanced safety
Suitable for flexible applications with a minimum bending radius for installation ease
Available with and without protective conductors for tailored solutions
Constructed from finely stranded copper wire, allowing for superior conductivity
PVC core insulation ensures resistance to oil and other harmful substances
Lightweight design facilitates Faster and more efficient handling on-site
Layer-stranded cores promote optimal signal integrity and performance
Specifically designed for drag chain applications, enhancing longevity in dynamic settings
Complies with international standards for quality assurance and Trust
Available in various configurations to meet diverse project requirements
Related links
- Helukabel OZ-500 Connection Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-500 Connection Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-500 Connection Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-500 Connection Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-500 Connection Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Connection Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-500 Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-500 Cable 2.5mm² Grey Polyvinyl Chloride Sheath
