Helukabel JZ-500 Connection Cable, 18 Cores, 0.75mm², Unscreened, Grey Polyvinyl Chloride Sheath
- RS Stock No.:
- 709-983
- Mfr. Part No.:
- 10047
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€855.22
(exc. VAT)
€1,051.92
(inc. VAT)
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €855.22 | €8.552 |
*price indicative
- RS Stock No.:
- 709-983
- Mfr. Part No.:
- 10047
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | JZ-500 | |
| Product Type | Connection Cable | |
| Number of Cores | 18 | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 12.2mm | |
| Voltage | 500V | |
| Minimum Operating Temperature | -15°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | DIN VDE 0285-525-2-51 | |
| Maximum Operating Temperature | 80°C | |
| Cable CSA | 0.75mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series JZ-500 | ||
Product Type Connection Cable | ||
Number of Cores 18 | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 12.2mm | ||
Voltage 500V | ||
Minimum Operating Temperature -15°C | ||
Conductor Type Stranded | ||
Standards/Approvals DIN VDE 0285-525-2-51 | ||
Maximum Operating Temperature 80°C | ||
Cable CSA 0.75mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Protective conductor cable designed for applications requiring medium mechanical stress, offering exceptional performance in diverse environments. With a nominal voltage rating of 300/500 V, it ensures reliable connectivity and control in both dry and damp settings. The cable exhibits impressive temperature resilience, functioning optimally between -40°C and +80°C when fixed. Its flexible construction allows for free movement without tensile stress, making it suitable for dynamic applications while maintaining safety standards. This product excels in industrial and commercial scenarios, making it an essential choice for professionals seeking durability and efficiency in control solutions.
Copper wire, bare and finely stranded to ensure excellent conductivity
Core insulation MADE from high-quality PVC for durability and flexibility
Suitable for drag chains, ensuring reliability in moving applications
Cores are identified with consecutive black and white labelling for easy installation
Designed to meet stringent safety standards and regulations
Provides excellent resistance to oil, enhancing longevity in challenging conditions
Metrics are neatly marked in mm² for clear reference, aiding installation accuracy
Outer sheath crafted from PVC, offering good flexibility and quick installation
Related links
- Helukabel JZ-500 Connection Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Connection Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Connection Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Connection Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Connection Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Connection Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Connection Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Connection Cable 0.75mm² Grey Polyvinyl Chloride Sheath
