Helukabel JZ-500 Connection Cable, 21 Cores, 0.75mm², Unscreened, Grey Polyvinyl Chloride Sheath
- RS Stock No.:
- 709-977
- Mfr. Part No.:
- 10049
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€991.96
(exc. VAT)
€1,220.11
(inc. VAT)
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €991.96 | €9.92 |
*price indicative
- RS Stock No.:
- 709-977
- Mfr. Part No.:
- 10049
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | JZ-500 | |
| Product Type | Connection Cable | |
| Number of Cores | 21 | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 12.8mm | |
| Voltage | 500V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | DIN VDE 0285-525-2-51 | |
| Maximum Operating Temperature | 80°C | |
| Cable CSA | 0.75mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series JZ-500 | ||
Product Type Connection Cable | ||
Number of Cores 21 | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 12.8mm | ||
Voltage 500V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Standards/Approvals DIN VDE 0285-525-2-51 | ||
Maximum Operating Temperature 80°C | ||
Cable CSA 0.75mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Control and connection cable designed for flexible applications that endure medium mechanical stress. Suitable for use in diverse environments, it operates effectively within a temperature range of -40°C to +80°C and is largely resistant to oils and harmful substances. This cable is Ideal for machine tools, assembly lines, and conveyor systems, ensuring reliable performance in both dry and damp conditions. Its construction features a robust PVC outer sheath that guarantees exceptional flexibility and Rapid installation, making it an essential component for any industrial setting.
Largely resistant to oils and substances harmful to lacquer wetting properties
Flexible operation within a temperature range of -15°C to +80°C
Ideal for fixed installation withstanding temperatures from -40°C to +80°C
Flame retardant materials compliant with DIN VDE and IEC standards
Manufactured from cadmium-free materials, ensuring environmental safety
Core insulation MADE from PVC, enhancing durability and performance
Accordance with DIN VDE, ensuring high standards of safety and quality
Related links
- Helukabel JZ-500 Connection Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Connection Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Connection Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Connection Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Connection Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Connection Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Connection Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Connection Cable 0.75mm² Grey Polyvinyl Chloride Sheath
