Helukabel JZ-500 Connection Cable, 9 Cores, 0.75mm², Unscreened, Grey Polyvinyl Chloride Sheath
- RS Stock No.:
- 710-015
- Mfr. Part No.:
- 10041
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€417.29
(exc. VAT)
€513.27
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €417.29 | €4.173 |
*price indicative
- RS Stock No.:
- 710-015
- Mfr. Part No.:
- 10041
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | JZ-500 | |
| Product Type | Connection Cable | |
| Number of Cores | 9 | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 9.1mm | |
| Voltage | 500V | |
| Minimum Operating Temperature | -15°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN VDE 0285-525-2-51 | |
| Cable CSA | 0.75mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series JZ-500 | ||
Product Type Connection Cable | ||
Number of Cores 9 | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 9.1mm | ||
Voltage 500V | ||
Minimum Operating Temperature -15°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN VDE 0285-525-2-51 | ||
Cable CSA 0.75mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Control cable designed for flexible applications which require medium mechanical stress. Its robust construction ensures conditional torsional strength, making it Ideal for use in environments where movement and flexibility are required. With a temperature range of -15°C to +80°C when flexible, and a fixed capacity of -40°C to +80°C, this cable meets the demands of various industrial applications. It is suitable for dry, damp, and wet rooms, but not recommended for outdoor use, ensuring that it can be safely implemented in various settings such as machine tools, assembly lines, and conveyor systems.
Largely resistant to oil, ensuring durability in demanding environments
Copper wire is finely stranded for flexibility and optimal performance in dynamic applications
Core insulation MADE from PVC, ensuring reliable electrical insulation and protection
Available in a range of cores with consecutive labelling for easy identification
The cable is cadmium-free and contains no harmful substances, promoting environmental safety
Designed with a minimum bending radius specific to flexible and fixed applications, allowing for easy installation
Includes length marking for precise measurement during installation
Related links
- Helukabel JZ-500 Connection Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Connection Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Connection Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Connection Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Connection Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Connection Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Connection Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Connection Cable 0.75mm² Grey Polyvinyl Chloride Sheath
