Helukabel JZ-500 Connection Cable, 15 Cores, 0.75mm², Unscreened, Grey Polyvinyl Chloride Sheath
- RS Stock No.:
- 710-003
- Mfr. Part No.:
- 10046
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€694.36
(exc. VAT)
€854.06
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €694.36 | €6.944 |
*price indicative
- RS Stock No.:
- 710-003
- Mfr. Part No.:
- 10046
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | JZ-500 | |
| Product Type | Connection Cable | |
| Number of Cores | 15 | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 11.4mm | |
| Voltage | 500V | |
| Minimum Operating Temperature | -15°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN VDE 0285-525-2-51 | |
| Cable CSA | 0.75mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series JZ-500 | ||
Product Type Connection Cable | ||
Number of Cores 15 | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 11.4mm | ||
Voltage 500V | ||
Minimum Operating Temperature -15°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN VDE 0285-525-2-51 | ||
Cable CSA 0.75mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Connection cable designed for flexible applications that require medium mechanical stress. Engineered to withstand diverse conditions, it offers a temperature range of -15°C to +80°C when flexible and -40°C to +80°C when fixed. This cable meets stringent fire safety standards, being flame retardant and ensuring reliable operation in dry, damp, and wet environments. With certifications conforming to DIN standards, it guarantees durability while remaining free from harmful substances, making it suitable for use in sensitive facilities such as cleanrooms. Its PVC outer sheath ensures excellent flexibility and ease of handling during installation, making it a preferred choice for control and connection applications in various industrial settings.
Largely resistant to oil, ensuring longevity in a range of applications
Conditionally torsional, maintaining performance under dynamic movement
Flame retardant materials comply with DIN VDE and IEC standards for enhanced safety
Cadmium-free and silicone-free, protecting sensitive environments and processes
Constructed with finely stranded copper wire for excellent conductivity
PVC outer sheath enhances flexibility and guarantees quick installation
Optimised core identification supports ease of installation and maintenance
Suitable for both indoor and damp environments, though not for outdoor use
Related links
- Helukabel JZ-500 Connection Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Connection Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Connection Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Connection Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Connection Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Connection Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Connection Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Connection Cable 0.75mm² Grey Polyvinyl Chloride Sheath
