Helukabel OZ-500 Connection Cable, 3 Cores, 1mm², Unscreened, Grey Polyvinyl Chloride Sheath
- RS Stock No.:
- 709-877
- Mfr. Part No.:
- 10062
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€185.89
(exc. VAT)
€228.64
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 30 November 2026
- Plus 3 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €185.89 | €1.859 |
*price indicative
- RS Stock No.:
- 709-877
- Mfr. Part No.:
- 10062
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Connection Cable | |
| Series | OZ-500 | |
| Number of Cores | 3 | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 6.1mm | |
| Voltage | 500V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | DIN VDE 0285-525-2-51 | |
| Maximum Operating Temperature | 80°C | |
| Cable CSA | 1mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Connection Cable | ||
Series OZ-500 | ||
Number of Cores 3 | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 6.1mm | ||
Voltage 500V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Standards/Approvals DIN VDE 0285-525-2-51 | ||
Maximum Operating Temperature 80°C | ||
Cable CSA 1mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Flexible cable is expertly designed for applications requiring medium mechanical stress, ensuring reliable operation in dry, damp, and wet environments. Constructed with a nominal voltage of 300/500 V, it exhibits a temperature range suitable for flexible installations from -15°C to +80°C, making it a versatile choice for various industrial uses. Its low-silicone, cadmium-free composition aligns with standards that safeguard against harmful substances, ensuring compliance for sensitive applications. Suitable for drag chain use, this cable guarantees exceptional performance in a multitude of scenarios, such as machinery, assembly lines, and conveyor systems.
Suitable for fixed and flexible applications with distinct temperature endurance, adapting to varying operational conditions
Core insulation MADE from PVC, enhancing durability and performance under diverse environmental conditions
Metrically constructed conductors, facilitating easy integration within international systems while maintaining functional efficiency
Layer-stranded cores optimised for flexible use, allowing for smooth movement without tensile stress
Outer sheath composition adheres to DIN VDE standards, promoting longevity and reliability
Distinct core identification aids in simplified installation and maintenance
Available in various configurations to meet specific project requirements, ensuring tailored solutions for diverse applications
Related links
- Helukabel OZ-500 Connection Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-500 Connection Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-500 Connection Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-500 Connection Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-500 Connection Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-500 Connection Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-500 Connection Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-500 Connection Cable 1mm², Grey Polyvinyl Chloride Sheath
